Parametric results for: HSKC-R2.0-3.2 under Rectifier Diodes

Filter Your Search

1 - 10 of 618,809 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MSS1P5-M3/89A
Vishay Intertechnologies
$0.0027 Yes Active 1 A 680 mV 150 µA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 SCHOTTKY FREE WHEELING DIODE , LOW POWER LOSS EFFICIENCY 25 A 1 Not Qualified R-PDSO-F2 e3 DO-219AD 1 150 °C -55 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 7 INCH Matte Tin (Sn) FLAT DUAL SMP, 2 PIN EAR99 8541.10.00.80
package
BY135
Diotec Semiconductor AG
$0.0050 Yes Active 1 A 1.3 V SILICON RECTIFIER DIODE SINGLE NO 150 V 1 GENERAL PURPOSE 50 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 1 175 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL EAR99 8541.10.00.80 DO-41 2
package
BAS21,215
NXP Semiconductors
$0.0057 Yes Transferred 200 mA 1.25 V 50 ns 100 nA 250 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 2.5 A 1 Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL PLASTIC PACKAGE-3 EAR99 8541.10.00.70 TO-236 3 SOT23
1N5398
Daco Semiconductor Co Ltd
$0.0068 Contact Manufacturer 1.5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 800 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-204AC 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PLASTIC, DO-15, 2 PIN EAR99 8541.10.00.80
BAS40-06HMFHT116
ROHM Semiconductor
$0.0074 Yes Not Recommended 120 mA 1 V 10 µA SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 600 mA 1 40 V R-PDSO-G3 AEC-Q101 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SOT-23, 3 PIN EAR99 8541.10.00.70
1N5397
Daco Semiconductor Co Ltd
$0.0080 Contact Manufacturer 1.5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-204AC 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PLASTIC, DO-15, 2 PIN EAR99 8541.10.00.80
1N5396
Daco Semiconductor Co Ltd
$0.0082 Contact Manufacturer 1.5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 500 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-204AC 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PLASTIC, DO-15, 2 PIN EAR99 8541.10.00.80
1N5395
Daco Semiconductor Co Ltd
$0.0082 Contact Manufacturer 1.5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-204AC 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PLASTIC, DO-15, 2 PIN EAR99 8541.10.00.80
1N5394
Daco Semiconductor Co Ltd
$0.0084 Contact Manufacturer 1.5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 300 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-204AC 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PLASTIC, DO-15, 2 PIN EAR99 8541.10.00.80
1N5391
Daco Semiconductor Co Ltd
$0.0087 Contact Manufacturer 1.5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 50 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-204AC 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL PLASTIC, DO-15, 2 PIN EAR99 8541.10.00.80