Filter Your Search
1 - 10 of 81 results
|
|
HSKLWH
Taiwan Semiconductor
|
$0.1478 | Yes | Active | 800 mA | 1.7 V | 75 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | SNUBBER DIODE | EFFICIENCY | 20 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | SOD-123W, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
|
HSK
EMC Technology RF Labs
|
Check for Price | Yes | Yes | Obsolete | 2.2 THz | 1.9 THz | YES | e4 | SURFACE MOUNT | 4 | Silver (Ag) | COMPONENT | 53.01 dBm | 0.3 dB | 90 DEGREE HYBRID COUPLER | 1.29 | ||||||||||||||||||||||||||||||||||
|
|
HSK07J
HSMC Corporation
|
Check for Price | Obsolete | 700 mA | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-F2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||
|
|
HSKE3500/1550-1.2
SEMIKRON
|
Check for Price | Obsolete | 1.5 A | 8 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 8 kV | 1 | AVALANCHE | LEAKAGE CURRENT IS TYPICAL | HIGH VOLTAGE | 140 A | 1 | Not Qualified | O-CALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | LONG FORM | WIRE | AXIAL | HERMETIC SEALED, CERAMIC, CASE F2, 2 PIN | EAR99 | 8541.10.00.80 | 2 | CASE F2 | ||||||||||||||||||
|
|
HSK120TL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 800 mV | 3 ns | 100 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | GENERAL PURPOSE | 4 A | 1 | 60 V | Not Qualified | O-LELF-R2 | e6 | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN BISMUTH | WRAP AROUND | END | LLD, 2 PIN | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
|
HSK-TRF
Smiths Group
|
Check for Price | Yes | Active | 2.2 THz | 1.9 THz | YES | e4 | SURFACE MOUNT | 4 | Silver (Ag) | COMPONENT | 53.01 dBm | 0.3 dB | 90 DEGREE HYBRID COUPLER | 1.29 | |||||||||||||||||||||||||||||||||||
|
|
HSK120TR-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 800 mV | 3 ns | 100 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | GENERAL PURPOSE | 4 A | 1 | 60 V | Not Qualified | O-LELF-R2 | e6 | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN BISMUTH | WRAP AROUND | END | LLD, 2 PIN | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
|
HSK83TL
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 150 mA | 1 V | 100 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | GENERAL PURPOSE | 1 A | 1 | 300 V | Not Qualified | O-LELF-R2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | LLD, 2 PIN | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
|
HSK122TL
Hitachi Ltd
|
Check for Price | Transferred | 150 mA | 1.2 V | 10 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | GENERAL PURPOSE | 1 A | 1 | Not Qualified | O-LELF-R2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||||
|
|
HSK83TR
Hitachi Ltd
|
Check for Price | Transferred | 150 mA | 1 V | 100 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | GENERAL PURPOSE | 1 A | 1 | Not Qualified | O-LELF-R2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | EAR99 | 8541.10.00.70 |