Filter Your Search
1 - 10 of 539,875 results
|
ISOPAC1203
Semtech Corporation
|
Check for Price | No | No | Transferred | 15 A | 1.2 V | 2 µs | 1 µA | SILICON | RECTIFIER DIODE | 12 BANKS, SEPARATE, 1 ELEMENT | NO | 1 kV | 12 | GENERAL PURPOSE | 100 A | 1 | Not Qualified | O-MRFM-D24 | e0 | 175 °C | -55 °C | ISOLATED | 24 | METAL | ROUND | FLANGE MOUNT | TIN LEAD | SOLDER LUG | RADIAL | SEMTECH CORP | G50, 24 PIN | 24 | G50 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
ISOPAC1211
Semtech Corporation
|
$52.5878 | No | No | Transferred | 15 A | 1.1 V | 30 ns | 10 µA | SILICON | RECTIFIER DIODE | 12 BANKS, SEPARATE, 1 ELEMENT | NO | 150 V | 12 | GENERAL PURPOSE | 175 A | 1 | Not Qualified | O-MRFM-D24 | e0 | 150 °C | -55 °C | ISOLATED | 24 | METAL | ROUND | FLANGE MOUNT | TIN LEAD | SOLDER LUG | RADIAL | SEMTECH CORP | G50, 24 PIN | 24 | G50 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
ISOPAC1219
Semtech Corporation
|
Check for Price | No | No | Transferred | 10 A | 2.2 V | 150 ns | 1 µA | SILICON | RECTIFIER DIODE | 12 BANKS, SEPARATE, 1 ELEMENT | NO | 1 kV | 12 | GENERAL PURPOSE | 80 A | 1 | Not Qualified | O-MRFM-D24 | e0 | 175 °C | -55 °C | ISOLATED | 24 | METAL | ROUND | FLANGE MOUNT | TIN LEAD | SOLDER LUG | RADIAL | SEMTECH CORP | G50, 24 PIN | 24 | G50 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
ISOPAC1204
Semtech Corporation
|
Check for Price | No | No | Transferred | 15 A | 1.5 V | 150 ns | 1 µA | SILICON | RECTIFIER DIODE | 12 BANKS, SEPARATE, 1 ELEMENT | NO | 400 V | 12 | GENERAL PURPOSE | 80 A | 1 | Not Qualified | O-MRFM-D24 | e0 | 175 °C | -55 °C | ISOLATED | 24 | METAL | ROUND | FLANGE MOUNT | TIN LEAD | SOLDER LUG | RADIAL | SEMTECH CORP | G50, 24 PIN | 24 | G50 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
ISOPAC1212
Semtech Corporation
|
Check for Price | No | No | Transferred | 15 A | 1.2 V | 2 µs | 1 µA | SILICON | RECTIFIER DIODE | 12 BANKS, SEPARATE, 1 ELEMENT | NO | 600 V | 12 | GENERAL PURPOSE | 100 A | 1 | Not Qualified | O-MRFM-D24 | e0 | 175 °C | -55 °C | ISOLATED | 24 | METAL | ROUND | FLANGE MOUNT | TIN LEAD | SOLDER LUG | RADIAL | SEMTECH CORP | O-MRFM-D24 | 24 | G50 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
MSB15A45S2L
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | 15 A | 450 mV | 800 µA | SILICON | RECTIFIER DIODE | 1SCT3 | NO | 45 V | 3 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 400 A | 1 | R-PSMA-X4 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | SINGLE | GOOD-ARK ELECTRONICS CO LTD | MODULE-4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
MSB12A45S2L
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 12 A | 450 mV | 800 µA | SILICON | RECTIFIER DIODE | 1SCT3 | NO | 45 V | 3 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 400 A | 1 | R-PUPM-D4 | e3 | 125 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | POST/STUD MOUNT | TIN | SOLDER LUG | UPPER | GOOD-ARK ELECTRONICS CO LTD | R-PUPM-D4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
MSB12A45S3L
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | 12 A | 430 mV | 800 µA | SILICON | RECTIFIER DIODE | 1SCT3 | NO | 45 V | 3 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 400 A | 1 | R-PUPM-D4 | 125 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | POST/STUD MOUNT | SOLDER LUG | UPPER | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
BAS40DW-06-TP
Micro Commercial Components
|
$0.2401 | Yes | Yes | Active | 200 mA | 1 V | 5 ns | 200 nA | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 40 V | 4 | SCHOTTKY | 1 | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -55 °C | 260 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G6 | 6 | compliant | EAR99 | 8541.10.00.70 | |||||||
|
MMBD4448HADW
Formosa Microsemi Co Ltd
|
Check for Price | Active | 250 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 80 V | 4 | R-PDSO-G6 | 150 °C | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FORMOSA MICROSEMI CO LTD | PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.10.00.70 |