Filter Your Search
11 - 20 of 38 results
|
JANTXV1N3595A-1
VPT Components
|
Check for Price | Active | RECTIFIER DIODE | Qualified | VPT COMPONENTS | unknown | |||||||||||||||||||||||||||||||||||||
|
JANTXV1N3595UR-1
VPT Components
|
Check for Price | Active | RECTIFIER DIODE | VPT COMPONENTS | unknown | ||||||||||||||||||||||||||||||||||||||
|
JANTXV1N3595-1
National Semiconductor Corporation
|
Check for Price | Obsolete | 150 mA | 3 µs | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | Not Qualified | O-LALF-W2 | MIL-19500/241 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | unknown | |||||||||||||||||||
|
JANTXV1N3595
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 150 mA | 1 V | 3 µs | 1 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | METALLURGICALLY BONDED | 4 A | 1 | Not Qualified | O-LALF-W2 | e0 | MIL-19500/241 | DO-35 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | not_compliant | DO-35 | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.70 | |||
|
JANTXV1N3595A-1
Defense Logistics Agency
|
Check for Price | Active | 150 mA | 1 V | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 125 V | 1 | 1 | 125 V | Qualified | O-XALF-W2 | MIL-19500 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DEFENSE LOGISTICS AGENCY | unknown | |||||||||||||||||
|
JANTXV1N3595US
Defense Logistics Agency
|
Check for Price | Active | 150 mA | 1 V | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | 1 | 125 V | Qualified | O-GELF-R2 | MIL-19500 | ISOLATED | 2 | CERAMIC, GLASS-SEALED | ROUND | LONG FORM | WRAP AROUND | END | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||||
|
JANTXV1N3595
Bkc Semiconductors Inc
|
Check for Price | No | Transferred | 200 mA | 1 V | 1 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | 500 mA | 1 | Not Qualified | O-LALF-W2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | BKC SEMICONDUCTORS INC | unknown | ||||||||||||||
|
JANTXV1N3595-1
Defense Logistics Agency
|
Check for Price | Active | 150 mA | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Qualified | O-XALF-W2 | MIL-19500/241H | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DEFENSE LOGISTICS AGENCY | unknown | SIMILAR TO DO-35, 2 PIN | ||||||||||||||||||||
|
JANTXV1N3595UR-1
Defense Logistics Agency
|
Check for Price | Active | 150 mA | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 1 | Qualified | O-LELF-R2 | MIL-19500/241H | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DEFENSE LOGISTICS AGENCY | unknown | GLASS, SIMILAR TO DO-213AA, 2 PIN | ||||||||||||||||||||
|
JANTXV1N3595AUR-1
VPT Components
|
Check for Price | Active | RECTIFIER DIODE | VPT COMPONENTS | unknown |