Parametric results for: MMBD4448_R2 under Rectifier Diodes

Filter Your Search

11 - 20 of 539,806 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number%20of%20Elements%20asc
Select parts from the table below to compare.
Compare
Compare
1N4148
Suzhou Good-Ark Electronics Co Ltd
Check for Price Yes Active 150 mA 1 V 4 ns RECTIFIER DIODE SINGLE NO 75 V 1 500 mA 1 175 °C GOOD-ARK ELECTRONICS CO LTD compliant EAR99
1N4148
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Yes Active 200 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 1 O-LALF-W2 e3 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD compliant EAR99 HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 8541.10.00.70
1N4148
NTE Electronics Inc
Check for Price Yes Active 150 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 75 V 1 1 O-XALF-W2 DO-35 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL NTE ELECTRONICS INC unknown EAR99 DO-35, 2 PIN 8541.10.00.70 NTE ELECTRONICS
1N4148
EIC Semiconductor Inc
Check for Price Yes Yes Active 150 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 HIGH RELIABILITY 500 mA 1 O-LALF-W2 DO-35 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.70
1N4148
PanJit Semiconductor
Check for Price Yes Active 150 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 500 mA 1 O-LALF-W2 DO-35 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL PANJIT INTERNATIONAL INC compliant EAR99 GLASS, DO-34, 2 PIN 8541.10.00.70 PANJIT
1N4148
Vishay Intertechnologies
Check for Price Yes Active 150 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 75 V 1 2 A 1 Not Qualified O-LALF-W2 e3 DO-204AH 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant GLASS, DO-35, 2 PIN Vishay
1N4148
Formosa Microsemi Co Ltd
Check for Price Yes Active 150 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 2 A 1 O-LALF-W2 DO-35 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL FORMOSA MICROSEMI CO LTD unknown EAR99 HERMETIC SEALED, GLASS, DO-35G, 2 PIN 8541.10.00.70 DO-35 2
1N4148
Vicor Corporation
Check for Price Yes Yes Active 10 mA 4 ns SILICON RECTIFIER DIODE SINGLE NO 1 1 Not Qualified O-XALF-W2 e3/e4 DO-35 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD WIRE AXIAL VICOR CORP compliant EAR99 ROHS COMPLIANT PACKAGE-2 8541.10.00.70 DO-35 2
1N4148
Galaxy Microelectronics
Check for Price Yes Active 150 mA 1 V 4 ns SILICON RECTIFIER DIODE SINGLE NO 100 V 1 500 mA 1 175 °C 260 CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD unknown EAR99 DO-35
1N4007
Yangzhou Yangjie Electronics Co Ltd
$0.0408 Yes Contact Manufacturer 1 A 1.1 V RECTIFIER DIODE SINGLE NO 1 kV 1 30 A 1 e3 125 °C Tin (Sn) YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99