Filter Your Search
61 - 70 of 3,980 results
|
SPD221S
onsemi
|
Check for Price | Active | 50 mA | 900 mV | RECTIFIER DIODE | SINGLE | YES | 4 V | 1 | SCHOTTKY | 1 | ON SEMICONDUCTOR | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
M1MA152AT3
onsemi
|
Check for Price | No | No | Obsolete | 100 mA | 1.2 V | 3 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e0 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | unknown | EAR99 | SC-59 | SC-59, 3 PIN | 3 | 8541.10.00.70 | |||||||||||||
|
BAS70LT3
onsemi
|
Check for Price | No | No | Obsolete | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | SOT-23 | CASE 318-08, 3 PIN | 3 | CASE 318-08 | |||||||||||||||||
|
RD1006LS-SB5
onsemi
|
$2.0748 | Yes | Obsolete | 10 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 180 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | THROUGH-HOLE | SINGLE | ONSEMI | compliant | EAR99 | TO-220AC | TO-220FI(LS)-SB, 2 PIN | 3 | 8541.10.00.80 | ||||||||||||||
|
MMBD2838X
onsemi
|
Check for Price | Obsolete | 100 mA | 15 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 1 | R-PDSO-G3 | TO-236AA | UNSPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ON SEMICONDUCTOR | unknown | EAR99 | SOT-346 | R-PDSO-G3 | 3 | 8541.10.00.70 | CASE 318-02 | ||||||||||||||||||
|
MRA4006T3
onsemi
|
Check for Price | No | Obsolete | 1 A | 1.18 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 1 | 175 °C | 235 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | ON SEMICONDUCTOR | not_compliant | EAR99 | R-PDSO-C2 | 2 | 8541.10.00.80 | CASE 403D-02 | ||||||||||||||
|
MBRP745
onsemi
|
Check for Price | Active | 7.5 A | 800 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | 45 V | R-PSFM-T2 | TO-220AC | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | compliant | EAR99 | TO-220, 3/2 PIN | ||||||||||||||||
|
SB10015M
onsemi
|
Check for Price | Obsolete | 1 A | 480 mV | 10 ns | RECTIFIER DIODE | SINGLE | YES | 15 V | 1 | SCHOTTKY | 10 A | 1 | 150 °C | ON SEMICONDUCTOR | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
SB007-03SPA
onsemi
|
Check for Price | Yes | Obsolete | 70 mA | 10 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW LEAKAGE CURRENT | Not Qualified | R-PSIP-T3 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | compliant | EAR99 | R-PSIP-T3 | 3 | 8541.10.00.70 | |||||||||||||||||||
|
UD2006LS-SB
onsemi
|
Check for Price | Active | 20 A | 1.4 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 180 A | 1 | TO-220AA | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 |