Filter Your Search
81 - 90 of 3,980 results
|
MRA4006T3
onsemi
|
Check for Price | No | Obsolete | 1 A | 1.18 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | 30 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 1 | 175 °C | 235 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | ON SEMICONDUCTOR | R-PDSO-C2 | 2 | CASE 403D-02 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
BAS70LT3
onsemi
|
Check for Price | No | No | Obsolete | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | CASE 318-08, 3 PIN | 3 | CASE 318-08 | compliant | EAR99 | SOT-23 | ||||||||||||||||||
|
MBRP745
onsemi
|
Check for Price | Active | 7.5 A | 800 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 150 A | 1 | 45 V | R-PSFM-T2 | TO-220AC | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | TO-220, 3/2 PIN | compliant | EAR99 | |||||||||||||||||
|
MRS1504T3
onsemi
|
Check for Price | No | Obsolete | 1.5 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | POWER | 50 A | 1 | Not Qualified | R-PDSO-C2 | e0 | 235 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | C BEND | DUAL | ON SEMICONDUCTOR | R-PDSO-C2 | 2 | CASE 403A-03 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
SS05015SH
onsemi
|
Check for Price | Active | 500 mA | 400 mV | 10 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 15 V | 1 | SCHOTTKY | 5 A | 1 | 125 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||
|
SBH0204R
onsemi
|
Check for Price | Active | 200 mA | 300 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | 4 A | 1 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||||
|
UD2006LS-SB
onsemi
|
Check for Price | Active | 20 A | 1.4 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 180 A | 1 | TO-220AA | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
RD1006LS-SB5
onsemi
|
$2.0748 | Yes | Obsolete | 10 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 180 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | THROUGH-HOLE | SINGLE | ONSEMI | TO-220FI(LS)-SB, 2 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | TO-220AC | |||||||||||||||
|
MUR105RL
onsemi
|
$51.0719 | Yes | Yes | Obsolete | 1 A | 875 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | 2 | CASE 59-10 | not_compliant | EAR99 | 8541.10.00.80 | DO-41 | ||||||||||||
|
DSA20TJ
onsemi
|
Check for Price | Obsolete | 2 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 100 A | 1 | 150 °C | ON SEMICONDUCTOR | compliant | EAR99 |