Filter Your Search
21 - 30 of 3,980 results
|
MMBD914XLT2
onsemi
|
Check for Price | Obsolete | 200 mA | 15 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | 1 | R-PDSO-G3 | TO-236AB | UNSPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-23 | R-PDSO-G3 | 3 | CASE 318-03 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
MBRP30045CT
onsemi
|
Check for Price | Yes | Obsolete | 150 A | 820 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | POWER | 2.5 kA | 1 | Not Qualified | R-PUFM-X2 | 175 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | ON SEMICONDUCTOR | PLASTIC, CASE 357C-03, POWERTAP II, 2 PIN | 2 | CASE 357C-03 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SBR250-10JS
onsemi
|
Check for Price | Obsolete | 25 A | 850 mV | RECTIFIER DIODE | NO | 100 V | SCHOTTKY | 120 A | 150 °C | ON SEMICONDUCTOR | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
MBAV99L
onsemi
|
Check for Price | Obsolete | 100 mA | 15 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | 1 | R-PDSO-G3 | TO-236AB | UNSPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-23 | R-PDSO-G3 | 3 | CASE 318-03 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
NTSV20100CTH
onsemi
|
Check for Price | Yes | Yes | Obsolete | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220AB | HALOGEN FREE, PLASTIC, CASE 221A-09, 3 PIN | 3 | CASE 221A-09 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SB30W03Z
onsemi
|
Check for Price | Active | 3 A | 550 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | 20 A | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
1SS345
onsemi
|
Check for Price | Obsolete | 10 mA | 350 mV | RECTIFIER DIODE | SINGLE | YES | 55 V | 1 | SCHOTTKY | 1 | ON SEMICONDUCTOR | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
MBRJ20200CTG
onsemi
|
Check for Price | Yes | Obsolete | 10 A | 1 V | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | FREE WHEELING DIODE | POWER | 150 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | R-PSFM-T3 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
MURM110T1
onsemi
|
Check for Price | No | Obsolete | 1 A | 680 mV | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE | 50 A | 1 | Not Qualified | S-PSSO-G1 | e0 | DO-216AA | 150 °C | 235 | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ON SEMICONDUCTOR | DO-216AA | PLASTIC, POWERMITE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SS05015SH
onsemi
|
Check for Price | Active | 500 mA | 400 mV | 10 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 15 V | 1 | SCHOTTKY | 5 A | 1 | 125 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.70 |