Filter Your Search
1 - 10 of 3,980 results
|
MMSD301T1G
onsemi
|
$0.0685 | Yes | Active | 200 mA | 600 mV | 1.5 pF | 200 nA | 225 mW | SILICON | 30 V | MIXER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | EFFICIENCY | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 1 | 25 V | Not Qualified | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOD-123 2 LEAD | CASE 425-04, 2 PIN | 2 | 425-04 | compliant | EAR99 | 8541.10.00.60 | onsemi | ||||||||
|
NRVBB1060W1T4G
onsemi
|
$0.4603 | Yes | End Of Life | 10 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -65 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | D2PAK-3/2 | 418B-04 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||||||||
|
MBR0540T1G
onsemi
|
$0.1696 | Yes | Active | 500 mA | 620 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | 5.5 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-123 2 LEAD | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | 2 | 425-04 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||||||
|
MBRP40030CTLG
onsemi
|
Check for Price | Yes | Obsolete | 200 A | 410 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | POWER | 1.5 kA | 1 | Not Qualified | R-PUFM-X2 | 150 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | ON SEMICONDUCTOR | LEAD FREE, PLASTIC, CASE 357C-03, POWERTAP II, 2 PIN | 2 | CASE 357C-03 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
MUR105RL
onsemi
|
$51.0719 | Yes | Yes | Obsolete | 1 A | 875 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | DO-41 | 2 | CASE 59-10 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
MUR130RLG
onsemi
|
$0.1824 | Yes | End Of Life | 1 A | 1.2 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | FREE WHEELING DIODE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | 2 | 59-10 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||||||||||||
|
MBRP30060T
onsemi
|
Check for Price | No | Obsolete | 150 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | POWER | 2.5 kA | 1 | Not Qualified | R-PUFM-X2 | e0 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | ON SEMICONDUCTOR | PLASTIC, CASE 357C-03, POWERTAP II, 2 PIN | 2 | CASE 357C-03 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
NTSV3080CTG
onsemi
|
Check for Price | Yes | Obsolete | 15 A | 1.05 V | 700 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3 LEAD STANDARD | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN | 3 | 221A | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||||||
|
RB521S30T5G
onsemi
|
$0.0822 | Yes | Active | 200 mA | 500 mV | 30 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FAST RECOVERY | 1 A | 1 | 10 V | R-PDSO-F2 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-523 2 LEAD | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 502-01, 2 PIN | 2 | 502-01 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||||
|
MBR840RL
onsemi
|
Check for Price | Yes | Obsolete | 8 A | 550 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 140 A | 1 | Not Qualified | R-PALF-W2 | e3 | DO-201AD | 125 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | DO-201AD | PLASTIC, CASE 267-05, 2 PIN | 2 | CASE 267-05 | not_compliant | EAR99 | 8541.10.00.80 | onsemi |