Parametric results for: PBY274 under Rectifier Diodes

Filter Your Search

1 - 10 of 618,809 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
BY135
Diotec Semiconductor AG
$0.0054 Yes Active 1 A 1.3 V SILICON RECTIFIER DIODE SINGLE NO 150 V 1 GENERAL PURPOSE 50 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 1 175 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DO-41 2 EAR99 8541.10.00.80
package
BAS21,215
NXP Semiconductors
$0.0057 Yes Transferred 200 mA 1.25 V 50 ns 100 nA 250 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 2.5 A 1 Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL TO-236 3 EAR99 8541.10.00.70 PLASTIC PACKAGE-3 SOT23
package
BAV70TT1G
onsemi
$0.0067 Yes Yes Active 100 mA 715 mV 6 ns 1 µA 225 mW SILICON 100 V RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 70 V 2 GENERAL PURPOSE 500 mA 1 100 V Not Qualified R-PDSO-G3 e3 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL SC-75 (SOT-416) 3 LEAD 3 EAR99 8541.10.00.70 HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN 463-01
1N5398
Daco Semiconductor Co Ltd
$0.0068 Contact Manufacturer 1.5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 800 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-204AC 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EAR99 8541.10.00.80 PLASTIC, DO-15, 2 PIN
BAS40-06HMFHT116
ROHM Semiconductor
$0.0074 Yes Not Recommended 120 mA 1 V 10 µA SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 600 mA 1 40 V R-PDSO-G3 AEC-Q101 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99 8541.10.00.70 SOT-23, 3 PIN
1N5397
Daco Semiconductor Co Ltd
$0.0080 Contact Manufacturer 1.5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-204AC 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EAR99 8541.10.00.80 PLASTIC, DO-15, 2 PIN
1N5395
Daco Semiconductor Co Ltd
$0.0082 Contact Manufacturer 1.5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-204AC 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EAR99 8541.10.00.80 PLASTIC, DO-15, 2 PIN
1N5396
Daco Semiconductor Co Ltd
$0.0082 Contact Manufacturer 1.5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 500 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-204AC 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EAR99 8541.10.00.80 PLASTIC, DO-15, 2 PIN
1N5394
Daco Semiconductor Co Ltd
$0.0084 Contact Manufacturer 1.5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 300 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-204AC 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EAR99 8541.10.00.80 PLASTIC, DO-15, 2 PIN
1N5391
Daco Semiconductor Co Ltd
$0.0087 Contact Manufacturer 1.5 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 50 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 O-PALF-W2 DO-204AC 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EAR99 8541.10.00.80 PLASTIC, DO-15, 2 PIN