Filter Your Search
1 - 5 of 5 results
|
|
PBY274
Iskra Semic Capacitors Industry
|
Check for Price | Obsolete | EAR99 | |||||||||||||||||||||||||||||||||||||
|
|
PBY274R
Diotec Semiconductor AG
|
Check for Price | Yes | Obsolete | 12 A | 1.5 V | RECTIFIER DIODE | SINGLE | 400 V | 1 | GENERAL PURPOSE | 220 A | 1 | 1 | 175 °C | 260 | EAR99 | ||||||||||||||||||||||||
|
|
PBY274/R
SEMIKRON
|
Check for Price | Active | 12 A | 1.5 V | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | POWER | 240 A | 1 | 400 V | O-MUPM-D1 | DO-4 | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | Post / Stud Mount | SOLDER LUG | UPPER | EAR99 | Compliant | 8541.10.00.80 | |||||||||||
|
PBY274
SEMIKRON
|
Check for Price | Yes | Obsolete | 12 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | POWER | 240 A | 1 | Not Qualified | O-MUPM-D1 | e2 | DO-4 | CATHODE | 1 | METAL | ROUND | Post / Stud Mount | TIN SILVER | SOLDER LUG | UPPER | EAR99 | 8541.10.00.80 | DO-4 | METAL PACKAGE-1 | 1 | ||||||||||
|
PBY274
Diotec Semiconductor AG
|
Check for Price | Yes | Obsolete | 12 A | 1.5 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 240 A | 1 | Not Qualified | O-MUPM-D1 | DO-4 | 1 | 175 °C | 260 | ISOLATED | 1 | METAL | ROUND | Post / Stud Mount | SOLDER LUG | UPPER | EAR99 | Compliant | 8541.10.00.80 | DO-4 | O-MUPM-D1 | 1 |