Filter Your Search
11 - 20 of 84 results
|
SR1060
FCI Semiconductor
|
Check for Price | No | Contact Manufacturer | 10 A | 840 mV | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | 150 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
SR1060
Changzhou Starsea Electronics Co Ltd
|
Check for Price | Obsolete | CHANGZHOU STARSEA ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
SR1060
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 10 A | 700 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HY ELECTRONIC CORP | unknown | EAR99 | R-PSFM-T2 | 8541.10.00.80 | ||||||||||||||||||
|
SR1060L-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 10 A | 480 mV | 200 µA | SILICON | 60 V | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | 60 V | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | ||||||||||||||
|
SR1060KS
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 10 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, D2-PAK, 3 PIN | 8541.10.00.80 | 3 | |||||||||||||||
|
SR1060K-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 10 A | 700 mV | 50 µA | SILICON | 60 V | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | 60 V | R-PSSO-G2 | MIL-STD-202E | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | DPAK-3/2 | 8541.10.00.80 | ||||||||||||||
|
SR1060C0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 700 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SR1060L
Bytesonic Corporation
|
Check for Price | Yes | Active | RECTIFIER DIODE | BYTESONIC ELECTRONICS CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
SR1060H
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 A | 700 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSFM-T3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | unknown | Taiwan Semiconductor | ||||||||||||||||||
|
SR1060C
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 10 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | 260 | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | R-PSFM-T3 | 8541.10.00.80 | 3 | TO-220AB |