Filter Your Search
1 - 10 of 65 results
|
DL4728A
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 76 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 5 % | Not Qualified | O-LELF-R2 | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | O-LELF-R2 | 2 | DL-41 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
DL4728AT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 6.06 % | Not Qualified | O-LELF-R2 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | O-LELF-R2 | 2 | compliant | MELF | ||||||||||||||
|
DL4728C-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 10 Ω | 2 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | MELF | ||||||||
|
DL4728A-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | e3 | 200 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | RECTRON LTD | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | MELF | Rectron | ||||||||||
|
DL4728A
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 76 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-LELF-R2 | compliant | |||||||||||||||||||
|
DL4728A_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | ZENER | 5 % | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
DL4728A-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | e3 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | RECTRON LTD | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | MELF | |||||||||||||
|
DL4728C
Micro Commercial Components
|
Check for Price | No | Obsolete | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | MELF | |||||||||||||||
|
DL4728A
Galaxy Microelectronics
|
Check for Price | Active | 76 mA | 1 W | 3.3 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 10 Ω | 5 % | 175 °C | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | |||||||||||||||||||||||||||||||
|
DL4728A-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 76 mA | 100 µA | 1 W | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 400 Ω | 1 V | 5 % | O-LELF-R2 | e3 | 200 °C | -65 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 |