Parametric results for: ZMY91-GS08%2F1.5 under Voltage Regulator Diodes

Filter Your Search

21 - 30 of 5,128 results

|
-
-
-
-
-
-
-
Sorted By: Polarity%20desc
Select parts from the table below to compare.
Compare
Compare
SML4744-E3/61
Vishay Semiconductors
$0.3693 Active 17 mA 1 W 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW IMPEDANCE 14 Ω 10 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay
SML4764A-E3/61
Vishay Semiconductors
$0.2990 Yes Active 2.5 mA 1 W 100 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW IMPEDANCE 350 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay
BZX55C12-TR
Vishay Semiconductors
$0.0810 Yes Active 5 mA 500 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 20 Ω 5.39 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY SEMICONDUCTORS DO-35 O-PALF-W2 2 unknown EAR99 8541.10.00.50 Vishay
SML4750A-E3/61
Vishay Semiconductors
$0.2990 Yes Active 9.5 mA 1 W 27 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW IMPEDANCE 35 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay
SMAZ5944B-E3/5A
Vishay Semiconductors
$0.2076 Yes Yes Active 6 mA 500 mW 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 100 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay
BZX55C15-TR
Vishay Semiconductors
$0.0810 Yes Active 5 mA 500 mW 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 30 Ω 6.12 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY SEMICONDUCTORS DO-35 O-PALF-W2 2 unknown EAR99 8541.10.00.50 Vishay
SML4738A-E3/61
Vishay Semiconductors
$0.2990 Yes Active 31 mA 1 W 8.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW IMPEDANCE 4.5 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay
BZX55C10-TR
Vishay Semiconductors
$0.0810 Yes Active 5 mA 500 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 15 Ω 6 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY SEMICONDUCTORS DO-35 O-PALF-W2 2 unknown EAR99 8541.10.00.50 Vishay
SML4741A-E3/61
Vishay Semiconductors
$0.2990 Yes Active 23 mA 1 W 11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW IMPEDANCE 8 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay
SMAZ5944B-E3/61
Vishay Semiconductors
$0.2115 Yes Yes Active 6 mA 500 mW 62 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 100 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay