Parametric results for: ZMY91-GS08%2F1.5 under Voltage Regulator Diodes

Filter Your Search

31 - 40 of 5,128 results

|
-
-
-
-
-
-
-
Sorted By: Polarity%20desc
Select parts from the table below to compare.
Compare
Compare
SMAZ5931B-E3/5A
Vishay Semiconductors
$0.2076 Yes Active 20.8 mA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 12 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay
ZM4745A-GS08
Vishay Semiconductors
$0.1881 Yes Active 15.5 mA 1 W 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 16 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay
SML4738-E3/5A
Vishay Semiconductors
$0.3280 Yes Yes Active 31 mA 1 W 8.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW IMPEDANCE 4.5 Ω 10 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay
ZM4751A-GS08
Vishay Semiconductors
$0.1881 Yes Active 8.5 mA 1 W 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 40 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay
SML4746-E3/61
Vishay Semiconductors
$0.2852 Yes Active 14 mA 1 W 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW IMPEDANCE 20 Ω 10 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay
ZM4739A-GS08
Vishay Semiconductors
$0.1881 Yes Active 28 mA 1 W 9.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay
ZM4734A-GS18
Vishay Semiconductors
$0.1915 Yes Active 45 mA 1 W 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay
SML4750-E3/61
Vishay Semiconductors
$0.2852 Yes Active 9.5 mA 1 W 27 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW IMPEDANCE 35 Ω 10 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay
1N4764A-TR
Vishay Semiconductors
$0.1232 Yes Obsolete 2.5 mA 1.3 W 100 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 350 Ω 5 % Not Qualified O-XALF-W2 e2 DO-41 1 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-XALF-W2 2 unknown EAR99 8541.10.00.50 Vishay
SML4756A-E3/61
Vishay Semiconductors
$0.2990 Yes Active 5.5 mA 1 W 47 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW IMPEDANCE 80 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay