Parametric results for: ZMY91-GS18%2F5 under Voltage Regulator Diodes

Filter Your Search

1 - 10 of 5,128 results

|
-
-
-
-
-
-
-
Sorted By: Configuration%20desc
Select parts from the table below to compare.
Compare
Compare
BZT52C5V1
Vishay Semiconductors
Check for Price Yes Yes Active 5 mA 410 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 60 Ω 5.88 % Not Qualified R-PDSO-G2 e3 1 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY SEMICONDUCTORS R-PDSO-G2 2 unknown EAR99 8541.10.00.50 Vishay
SML4744A-E3/61
Vishay Semiconductors
$0.2990 Yes Active 17 mA 1 W 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW IMPEDANCE 14 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay DO-214AC
SML4742A-E3/61
Vishay Semiconductors
$0.3655 Active 21 mA 1 W 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW IMPEDANCE 9 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay DO-214AC
SML4749A-E3/61
Vishay Semiconductors
$0.2990 Yes Active 10.5 mA 1 W 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW IMPEDANCE 25 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay DO-214AC
ZM4733A-GS08
Vishay Semiconductors
$0.1889 Yes Active 49 mA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 7 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay DO-213AB
BZT52C15
Vishay Semiconductors
Check for Price Yes Yes Active 5 mA 410 mW 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 30 Ω 6.12 % Not Qualified R-PDSO-G2 e3 1 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY SEMICONDUCTORS R-PDSO-G2 2 unknown EAR99 8541.10.00.50
ZMY5V6-GS08
Vishay Semiconductors
$0.1791 Yes Active 100 mA 1 W 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 2 Ω 7.14 % Not Qualified O-LELF-R2 e2 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn97.5Ag2.5) WRAP AROUND END VISHAY SEMICONDUCTORS O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay DO-213AB
SML4746A-E3/61
Vishay Semiconductors
$0.2990 Yes Active 14 mA 1 W 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW IMPEDANCE 20 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay DO-214AC
ZM4735A-GS08
Vishay Semiconductors
$0.1881 Yes Active 41 mA 1 W 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 2 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay DO-213AB
ZM4749A-GS08
Vishay Semiconductors
$0.1881 Yes Active 10.5 mA 1 W 24 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 25 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay DO-213AB