Parametric results for: ZMY91-GS18%2F5 under Voltage Regulator Diodes

Filter Your Search

41 - 50 of 5,128 results

|
-
-
-
-
-
-
-
Sorted By: Configuration%20desc
Select parts from the table below to compare.
Compare
Compare
Z4KE150A-E3/54
Vishay Semiconductors
$0.2380 Yes Active 5 mA 1.5 W 150 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW IMPEDANCE 1 kΩ 5 % Not Qualified O-PALF-W2 e2 DO-204AL 150 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN SILVER WIRE AXIAL VISHAY SEMICONDUCTORS DO-41 O-PALF-W2 2 unknown EAR99 8541.10.00.50 Vishay
SML4746A-E3/5A
Vishay Semiconductors
$0.2886 Yes Active 14 mA 1 W 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW IMPEDANCE 20 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50 Vishay
BZX55C3V3-TR
Vishay Semiconductors
$0.0810 Yes Active 5 mA 500 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 85 Ω 6.06 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY SEMICONDUCTORS DO-35 O-PALF-W2 2 unknown EAR99 8541.10.00.50 Vishay
ZM4737A-GS08
Vishay Semiconductors
$0.1889 Yes Active 34 mA 1 W 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 4 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay
ZM4741A-GS08
Vishay Semiconductors
$0.1881 Yes Active 23 mA 1 W 11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 8 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay
BZX55C18-TR
Vishay Semiconductors
$0.0810 Yes Active 5 mA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 50 Ω 6.41 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY SEMICONDUCTORS DO-35 O-PALF-W2 2 unknown EAR99 8541.10.00.50 Vishay
ZM4744A-GS18
Vishay Semiconductors
$0.1915 Yes Active 17 mA 1 W 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 14 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay
BZX55C4V7-TR
Vishay Semiconductors
$0.0810 Yes Active 5 mA 500 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 60 Ω 6.38 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY SEMICONDUCTORS DO-35 O-PALF-W2 2 unknown EAR99 8541.10.00.50 Vishay
ZM4746A-GS18
Vishay Semiconductors
$0.1919 Yes Active 14 mA 1 W 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay
ZM4742A-GS18
Vishay Semiconductors
$0.1915 Yes Active 21 mA 1 W 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 9 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY SEMICONDUCTORS DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50 Vishay