Filter Your Search
21 - 30 of 5,128 results
|
SML4764A-E3/61
Vishay Semiconductors
|
$0.2990 | Yes | Active | 2.5 mA | 1 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 350 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | |||||||
|
BZX55C12-TR
Vishay Semiconductors
|
$0.0810 | Yes | Active | 5 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 20 Ω | 5.39 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-35 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | |||||
|
SML4750A-E3/61
Vishay Semiconductors
|
$0.2990 | Yes | Active | 9.5 mA | 1 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 35 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | |||||||
|
SMAZ5944B-E3/5A
Vishay Semiconductors
|
$0.2076 | Yes | Yes | Active | 6 mA | 500 mW | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | ||||||
|
BZX55C15-TR
Vishay Semiconductors
|
$0.0810 | Yes | Active | 5 mA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 30 Ω | 6.12 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-35 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | |||||
|
SML4738A-E3/61
Vishay Semiconductors
|
$0.2990 | Yes | Active | 31 mA | 1 W | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 4.5 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | |||||||
|
BZX55C10-TR
Vishay Semiconductors
|
$0.0810 | Yes | Active | 5 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 15 Ω | 6 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-35 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | |||||
|
SML4741A-E3/61
Vishay Semiconductors
|
$0.2990 | Yes | Active | 23 mA | 1 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW IMPEDANCE | 8 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | |||||||
|
SMAZ5944B-E3/61
Vishay Semiconductors
|
$0.2115 | Yes | Yes | Active | 6 mA | 500 mW | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | ||||||
|
SMAZ5931B-E3/5A
Vishay Semiconductors
|
$0.2076 | Yes | Active | 20.8 mA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 12 Ω | 5 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay |