Parametric results for: GS7612STNE-R under Peripheral Drivers

Filter Your Search

1 - 10 of 19,197 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AP21510FM-7
Diodes Incorporated
$0.0855 Yes Active 200 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; UNDER VOLTAGE 1 5.5 V 2.7 V YES INDUSTRIAL X-PDSO-N6 e3 85 °C -40 °C 260 6 PLASTIC/EPOXY SON UNSPECIFIED SMALL OUTLINE Matte Tin (Sn) NO LEAD DUAL DFN-6 EAR99 8542.39.00.60
PAM8016AKR
Diodes Incorporated
$0.1340 Yes Active 5 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL 1 SOURCE AND SINK 5.5 V 2.8 V YES AUTOMOTIVE S-XBGA-B9 125 °C -40 °C 260 9 UNSPECIFIED VFLGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BUTT 500 µm BOTTOM 1.5 mm 650 µm 1.5 mm FLGA-9 EAR99 8542.39.00.60 2018-07-05
DRDC3105F-7
Diodes Incorporated
$0.1480 Yes Yes Active 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER 1 SINK 500 mA YES R-PDSO-G3 Not Qualified e3 1 260 30 3 PLASTIC/EPOXY SOP TO-236 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 915 µm DUAL 2.9 mm 1.1 mm 1.3 mm SOT-23, 3 PIN EAR99 8542.39.00.60
package
NUD3124DMT1G
onsemi
$0.1548 Yes Yes Obsolete 12 V 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS TRANSIENT 2 SINK YES R-PDSO-G6 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 3 mm 1.1 mm 1.5 mm SC-74, 6 PIN EAR99 8542.39.00.60 SC-74 (SC-59ML) 6 LEAD 6 318F-05 TR
package
ULQ2003A
STMicroelectronics
$0.1594 Yes Active STANDARD OPEN-COLLECTOR 7 500 mA 1000 ns 1000 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK INVERTED 3 V YES R-PDIP-T16 e3 105 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 19.18 mm 5.33 mm 6.6 mm DIP-16 EAR99 8542.39.00.60 DIP 16
AP21410FM-7
Diodes Incorporated
$0.1705 Yes Active 200 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; UNDER VOLTAGE 1 5.5 V 2.7 V YES INDUSTRIAL X-PDSO-N6 e3 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SON UNSPECIFIED SMALL OUTLINE Matte Tin (Sn) NO LEAD DUAL DFN-6 EAR99 8542.39.00.60
NCP361SNT1G
onsemi
$0.1745 Yes Yes Active 5 V 1.5 µs 15 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SOURCE 20 V 1.2 V YES INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 3 mm 1.1 mm 1.5 mm TSOP-5 EAR99 8542.39.00.60 TSOP-5 5 483
DRDC3105E6-7
Diodes Incorporated
$0.1788 Yes Yes Active 2 BUFFER OR INVERTER BASED PERIPHERAL DRIVER 500 mA YES R-PDSO-G6 Not Qualified e3 1 260 30 6 PLASTIC/EPOXY TSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE Matte Tin (Sn) GULL WING 950 µm DUAL EAR99 8542.39.00.60
PJS6631_S1_00001
PanJit Semiconductor
$0.1837 Yes End Of Life BUFFER OR INVERTER BASED PERIPHERAL DRIVER EAR99 8542.39.00.60
PJS6630_S1_00001
PanJit Semiconductor
$0.1837 Yes End Of Life BUFFER OR INVERTER BASED PERIPHERAL DRIVER EAR99 8542.39.00.60