Filter Your Search
11 - 20 of 535,009 results
|
OPB100Z
TT Electronics OPTEK Technology
|
$7.7594 | Yes | Yes | Transferred | 880 nm | LED EMITTER | 1 | 20 mA | 1.7 V | DIGITAL | -40 °C | 80 °C | 3.81 mm | 20.32 mm | 8.128 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||||||||
|
LC-LMD-650-02-01-A
Laser Components USA Inc
|
$8.0538 | Active | LASER DIODE MODULE EMITTER | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||||||||
|
LC-LMD-650-07-01-A
Laser Components USA Inc
|
$8.6560 | Active | LASER DIODE MODULE EMITTER | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||||||||
|
MTPS1065PT
Marktech Optoelectronics
|
$9.2380 | Yes | Obsolete | 650 nm | LED EMITTER | DIGITAL | -20 °C | 85 °C | THROUGH HOLE MOUNT | NO | MARKTECH OPTOELECTRONICS | unknown | ||||||||||||||||||||||
|
OPF370A
TT Electronics OPTEK Technology
|
$9.2923 | Yes | Yes | Transferred | 850 nm | 830 nm | 870 nm | 1.8 V | LED EMITTER | 6 ns | 50/125, 62.5/125, 100/140, 200/230, PCS | 1 | 6 ns | 35 nm | 100 mA | 2 V | -40 °C | 100 °C | THROUGH HOLE MOUNT | NO | 4.27 mm | 5.72 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||||
|
SV5637-001
Finisar Corporation
|
$9.4650 | Transferred | 850 nm | 830 nm | 870 nm | VCSEL EMITTER | LASER DIODE | SMF | 850 pm | 1.5 mA | DIGITAL | 70 °C | THROUGH HOLE MOUNT | TO-46 | NO | 6.04 mm | 4.64 mm | FINISAR CORP | unknown | |||||||||||||||
|
ADL-85051SL
Laser Components USA Inc
|
$10.4026 | Active | 845 nm | 840 nm | 850 nm | 1.8 V | LASER DIODE EMITTER | SEATED HT-CALCULATED | 35 mA | 2 V | 19 mA | DIGITAL | THROUGH HOLE MOUNT | NO | 3.35 mm | 3.3 mm | LASER COMPONENTS GMBH | unknown | ||||||||||||||||
|
LC-LMD-635-02-03-A
Laser Components USA Inc
|
$10.7612 | Active | 634 nm | 630 nm | 640 nm | 3 V | LASER DIODE MODULE EMITTER | 50 mA | 3.3 V | 2.5 V | DIGITAL | 40 °C | THROUGH HOLE MOUNT | NO | 11.5 mm | 6.2 mm | LASER COMPONENTS GMBH | unknown | ||||||||||||||||
|
OPF320A
TT Electronics OPTEK Technology
|
$11.5208 | Yes | Yes | Transferred | 850 nm | 830 nm | 870 nm | 1.8 V | LED EMITTER | 6 ns | 50/125, 62.5/125, 100/140, 200/230, PCS | 1 | 6 ns | 35 nm | 100 mA | 2 V | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | 3.33 mm | 4.7 mm | OPTEK TECHNOLOGY INC | compliant | ||||||||||
|
905D1S03UA
Laser Components USA Inc
|
$11.9152 | Yes | Yes | Active | 905 nm | 895 nm | 915 nm | PULSED LASER DIODE EMITTER | SEATED HT-CALCULATED | 8 nm | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 3.85 mm | 5.6 mm | LASER COMPONENTS GMBH | unknown |