Filter Your Search
31 - 40 of 535,009 results
|
LC-LMD-780-01-03-A
Laser Components USA Inc
|
$15.4111 | Active | LASER COMPONENTS GMBH | unknown | LASER DIODE | ||||||||||||||||||||||||||||||||
|
HFE4094-542
Finisar Corporation
|
$15.8607 | Obsolete | 850 nm | 830 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | ISOLATOR, MONITOR PHOTODIODE | 150 ps | 50/125, 62.5/125, MMF | 130 ps | 650 pm | 500 µA | DIGITAL | -40 °C | 85 °C | SC, LC, MU CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 4 mm | 4.62 mm | FINISAR CORP | unknown | TO-46 | Finisar | |||||||||||
|
HFE4093-342
Finisar Corporation
|
$15.8607 | Obsolete | 850 nm | 830 nm | 860 nm | 2.5 Gbps | 1.8 V | VCSEL EMITTER | 150 ps | 50/125, 62.5/125, MMF | 1 | 130 ps | 650 pm | 15 mA | 2 V | 1.8 mA | DIGITAL | -40 °C | 85 °C | SC, LC, MU CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 3.32 mm | 4.67 mm | FINISAR CORP | unknown | TO-46 | Finisar | ||||||||
|
OPV310
TT Electronics OPTEK Technology
|
$15.8636 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | MONITOR PHOTODIODE | ATM, GBE | 100 ps | MMF | 1 | 100 ps | 850 pm | 15 mA | 2.2 V | 1.6 V | 3 mA | DIGITAL | 70 °C | THROUGH HOLE MOUNT | TO-46 | NO | 3.66 mm | 4.67 mm | OPTEK TECHNOLOGY INC | compliant | TO-46 | TT Electronics | ||||||
|
OPF340A
TT Electronics OPTEK Technology
|
$15.9188 | Yes | Yes | Transferred | 850 nm | 830 nm | 870 nm | 1.8 V | LED EMITTER | 4.5 ns | 50/125, 62.5/125, 100/140, 200/230, PCS | 1 | 4.5 ns | 35 nm | 100 mA | 2 V | DIGITAL | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | 3.33 mm | 4.7 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||||||
|
OPV314
TT Electronics OPTEK Technology
|
$17.0756 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | MONITOR PHOTODIODE | ATM, GBE | 100 ps | MMF | 1 | 100 ps | 850 pm | 15 mA | 2.2 V | 1.6 V | 3 mA | DIGITAL | 70 °C | THROUGH HOLE MOUNT | TO-46 | NO | 3.66 mm | 4.67 mm | OPTEK TECHNOLOGY INC | compliant | TO-46 | TT Electronics | ||||||
|
HFE4083-322
Finisar Corporation
|
$17.3275 | Obsolete | 850 nm | 830 nm | 860 nm | 1.25 Gbps | 1.8 V | VCSEL EMITTER | 200 ps | 50/125, 62.5/125, MMF | 1 | 150 ps | 850 pm | 15 mA | 2.2 V | 1.6 V | 3.5 mA | DIGITAL | 70 °C | THROUGH HOLE MOUNT | TO-46 | NO | 3.81 mm | 4.67 mm | FINISAR CORP | unknown | TO-46 | Finisar | |||||||||
|
HFE4080-321
Finisar Corporation
|
$17.3275 | Obsolete | 850 nm | 830 nm | 860 nm | 1.25 Gbps | 1.8 V | VCSEL EMITTER | 100 ps | 50/125, 62.5/125, MMF | 1 | 100 ps | 850 pm | 15 mA | 2.2 V | 1.6 V | 3.5 mA | DIGITAL | 70 °C | THROUGH HOLE MOUNT | TO-46 | NO | 3.32 mm | 4.67 mm | FINISAR CORP | unknown | TO-46 | Finisar | |||||||||
|
HFE4091-341
Finisar Corporation
|
$17.3275 | Obsolete | 850 nm | 830 nm | 860 nm | 2.5 Gbps | VCSEL EMITTER | ISOLATOR, MONITOR PHOTODIODE | 150 ps | 50/125, 62.5/125, MMF | 130 ps | 650 pm | 1.8 mA | DIGITAL | -40 °C | 85 °C | SC, LC, MU CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 3.225 mm | 4.67 mm | FINISAR CORP | unknown | TO-46 | Finisar | |||||||||||
|
HFE4082-321
Finisar Corporation
|
$17.3275 | Obsolete | 850 nm | 830 nm | 860 nm | 1.25 Gbps | VCSEL EMITTER | ISOLATOR, MONITOR PHOTODIODE | 200 ps | 50/125, 62.5/125, MMF | 150 ps | 850 pm | 12 mA | 3.5 mA | DIGITAL | 70 °C | SC, LC, MU CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 3.7 mm | 4.67 mm | FINISAR CORP | unknown | TO-46 | Finisar |