Filter Your Search
1 - 10 of 34,916 results
|
C-13-002-RD-S2/-V-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | GR-468 | 150 ps | PC | 150 ps | DIGITAL | -40 °C | 85 °C | FLANGE MOUNT | NO | SOURCE PHOTONICS INC | unknown | |||||||||||||||||||||||||||
|
C1300C155T505SV025RFTVA1E1T
Vectron International
|
Check for Price | Transferred | 2.5 V | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | 2.625 V | 2.375 V | 70 °C | SURFACE MOUNT | YES | VECTRON INTERNATIONAL | compliant | NO | 15 % | 4 | 125 MHz | 1 MHz | TTL | 10 TTL | SMDIP4,.3,200 | 14.2mm x 9.14mm x 4.77mm | 5 ms | 40 mA | 60/40 % | |||||||||||||||||||||||
|
C-13-002-P-SSC2I/APC-K-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | ISOLATOR | GR-468 | 150 ps | APC | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | SC CONNECTOR | FLANGE MOUNT | NO | SOURCE PHOTONICS INC | unknown | ||||||||||||||||||||||
|
C-13-002-PD-SLC2I-O-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | 1.2 V | LASER DIODE MODULE EMITTER | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 1 | 150 ps | 3 nm | 1.5 V | 10 mA | DIGITAL | -40 °C | 85 °C | LC/PC CONNECTOR | PANEL MOUNT | NO | SOURCE PHOTONICS INC | unknown | ||||||||||||||||||||
|
C-13-002-PD-SMULI/APC-K-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | ISOLATOR | GR-468 | 150 ps | APC | 1 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | MU CONNECTOR | FLANGE MOUNT | NO | SOURCE PHOTONICS INC | unknown | ||||||||||||||||||||||
|
C-13-002-RB-SH-K
Source Photonics
|
Check for Price | No | No | Active | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | 1.2 V | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 5 nm | 1.5 V | 10 mA | DIGITAL | -40 °C | 85 °C | NOT SPECIFIED | SOURCE PHOTONICS INC | unknown | ||||||||||||||||||||||
|
C-13-002-T-SSCL/APC-V-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | APC | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | SC CONNECTOR | FLANGE MOUNT | NO | 18.87 mm | 6.35 mm | SOURCE PHOTONICS INC | unknown | ||||||||||||||||||||
|
C-13-002-TD-SLCL/APC-K-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | APC | 1 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | LC CONNECTOR | FLANGE MOUNT | NO | 17.47 mm | 5.6 mm | SOURCE PHOTONICS INC | unknown | ||||||||||||||||||||
|
C1300F104T155SV033RFAC1X
Vectron International
|
Check for Price | Yes | Transferred | e4 | Gold/Nickel (Au/Ni) | VECTRON INTERNATIONAL | compliant | ||||||||||||||||||||||||||||||||||||||||
|
C1300F104T104SV033RFAVA1XT
Vectron International
|
Check for Price | Transferred | 3.3 V | 10 ns | 3.465 V | 3.135 V | -40 °C | 85 °C | SURFACE MOUNT | YES | VECTRON INTERNATIONAL | compliant | NO | 100 % | 4 | 125 MHz | 1 MHz | ACMOS | 15 pF | SMDIP4,.3,200 | 14.2mm x 9.14mm x 4.77mm | 10 ms | 40 mA | 60/40 % |