Filter Your Search
31 - 40 of 10,720 results
|
TORX1355(F)
Toshiba America Electronic Components
|
$7.8342 | Active | TOSHIBA CORP | unknown | Toshiba | |||||||||||||||||||||||||||||||||
|
HFBR-2524Z
Broadcom Limited
|
$7.9807 | Yes | Active | 660 nm | 1 Mbps | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | BROADCOM INC | compliant | Avago Technologies | ROHS COMPLIANT PACKAGE | EAR99 | 8517.62.00.50 | |||||||||||||
|
OPF520
TT Electronics OPTEK Technology
|
$8.3070 | Yes | Yes | Transferred | 5 Mbps | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | 62.5/125 | 5.25 V | 4.75 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 4.14 mm | 5.59 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||||||||||||
|
HFBR-2521Z
Broadcom Limited
|
$8.9635 | Yes | Active | 660 nm | 5 Mbps | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | BROADCOM INC | compliant | Avago Technologies | ROHS COMPLIANT PACKAGE | EAR99 | 8517.62.00.50 | |||||||||||||
|
HFBR-2526Z
Broadcom Limited
|
$9.0315 | Yes | Obsolete | 650 nm | 640 nm | 660 nm | 125 Mbps | -27.5 dBm | 5 V | PIN PHOTODIODE | RECEIVER | IT HAS AC RESPONSIVITY 1 MM POF OF 3.9 M... more | AMPLIFIER | HCS, POF | ANALOG | 3.9 A/W | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | BROADCOM INC | compliant | Avago Technologies | ROHS COMPLIANT PACKAGE | EAR99 | 8517.62.00.50 | ||||||
|
HFBR-2531Z
Broadcom Limited
|
$9.1172 | Yes | Active | 660 nm | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | NO | TIN | 18.8 mm | 7.62 mm | BROADCOM INC | compliant | Avago Technologies | ROHS COMPLIANT PACKAGE | EAR99 | 8541.40.60.50 | |||||||||||||||
|
HFBR-2522Z
Broadcom Limited
|
$9.1393 | Yes | Active | 660 nm | 1 Mbps | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | BROADCOM INC | compliant | Avago Technologies | ROHS COMPLIANT PACKAGE | EAR99 | 8517.62.00.50 | |||||||||||||
|
TORX1355(V,F)
Toshiba America Electronic Components
|
$9.3345 | Active | TOSHIBA CORP | unknown | Toshiba | 2020-04-06 | ||||||||||||||||||||||||||||||||
|
AFBR-2521CZ
Broadcom Limited
|
$9.3588 | Yes | Active | 650 nm | 3.3 V | RECEIVER | IT ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE | PHOTODIODE | POF | DIGITAL | 3.465 V | 3.135 V | e3 | -40 °C | 95 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | compliant | Avago Technologies | PACKAGE-8 | ||||||||||||||||
|
TORX1350A(F)
Toshiba America Electronic Components
|
$9.3662 | Yes | Active | TOSHIBA CORP | unknown | Toshiba | 2020-04-02 |