Filter Your Search
11 - 20 of 289,895 results
|
FFW-5C12B2207
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 18 dB | 2X2 | -40 °C | 75 °C | D4 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5C31M221E
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.1 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 18 dB | 1X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-FC11N2900
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.15 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 16 dB | 1X2 | -40 °C | 75 °C | LUMEX INC | compliant | |||
|
FFW-FL51M220K
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.1 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | TELCORDIA-GR-1221 | 18 dB | 1X2 | -40 °C | 75 °C | LC/APC CONNECTOR | LUMEX INC | compliant | ||
|
FFW-FC61B2416
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 18 dB | 1X2 | -40 °C | 75 °C | BICONIC CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5112B2408
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.5 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1605 NM | TELCORDIA-GR-1221 | 10 dB | 2X2 | -40 °C | 75 °C | ST CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5C31B2513
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 18 dB | 1X2 | -40 °C | 75 °C | FC/APC CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5L22B2517
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | TELCORDIA-GR-1221 | 18 dB | 2X2 | -40 °C | 75 °C | D4 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5L51N240D
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.15 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | TELCORDIA-GR-1221 | 16 dB | 1X2 | -40 °C | 75 °C | MPX CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5L52N2913
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.15 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | TELCORDIA-GR-1221 | 16 dB | 2X2 | -40 °C | 75 °C | FC/APC CONNECTOR | LUMEX INC | compliant |