Filter Your Search
31 - 40 of 289,895 results
|
FFW-8C62B241C
ITW Lumex
|
Check for Price | Yes | Active | 1.06 µm | 1.05 µm | 1.07 µm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 18 dB | 2X2 | -40 °C | 75 °C | MU CONNECTOR | LUMEX INC | compliant | ||
|
FFW-FC31B251K
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 18 dB | 1X2 | -40 °C | 75 °C | LC/APC CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5L62B2207
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | TELCORDIA-GR-1221 | 18 dB | 2X2 | -40 °C | 75 °C | D4 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-8C31B241L
ITW Lumex
|
Check for Price | Yes | Active | 1.06 µm | 1.05 µm | 1.07 µm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 18 dB | 1X2 | -40 °C | 75 °C | E2000/APC CONNECTOR | LUMEX INC | compliant | ||
|
FFW-FC11M240J
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.1 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 18 dB | 1X2 | -40 °C | 75 °C | LC/UPC CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5111B291K
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.5 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1605 NM | TELCORDIA-GR-1221 | 10 dB | 1X2 | -40 °C | 75 °C | LC/APC CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5C31B240B
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 18 dB | 1X2 | -40 °C | 75 °C | LC CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5C62N2203
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.15 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 16 dB | 2X2 | -40 °C | 75 °C | FC/APC CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5C32N220E
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.15 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 16 dB | 2X2 | -40 °C | 75 °C | E2000 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5L12B251C
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | TELCORDIA-GR-1221 | 18 dB | 2X2 | -40 °C | 75 °C | MU CONNECTOR | LUMEX INC | compliant |