Filter Your Search
21 - 30 of 289,895 results
|
FFW-FC11N2217
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.15 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 16 dB | 1X2 | -40 °C | 75 °C | D4 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-FL32A2216
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.1 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | TELCORDIA-GR-1221 | 20 dB | 2X2 | -40 °C | 75 °C | BICONIC CONNECTOR | LUMEX INC | compliant | ||
|
FFW-8C12B221A
ITW Lumex
|
Check for Price | Yes | Active | 1.06 µm | 1.05 µm | 1.07 µm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 18 dB | 2X2 | -40 °C | 75 °C | SC/UPC CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5131B250J
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.5 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1605 NM | TELCORDIA-GR-1221 | 10 dB | 1X2 | -40 °C | 75 °C | LC/UPC CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5151A2215
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.4 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1605 NM | TELCORDIA-GR-1221 | 14 dB | 1X2 | -40 °C | 75 °C | SC/APC CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5L62B2208
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | TELCORDIA-GR-1221 | 18 dB | 2X2 | -40 °C | 75 °C | ST CONNECTOR | LUMEX INC | compliant | ||
|
FFW-FC32M2207
ITW Lumex
|
Check for Price | Yes | Active | 960 nm | 955 nm | 970 nm | 55 dB | 0.1 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 18 dB | 2X2 | -40 °C | 75 °C | D4 CONNECTOR | LUMEX INC | compliant | ||
|
FFW-8C62B241D
ITW Lumex
|
Check for Price | Yes | Active | 1.06 µm | 1.05 µm | 1.07 µm | 55 dB | 0.2 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1563 NM | TELCORDIA-GR-1221 | 18 dB | 2X2 | -40 °C | 75 °C | MPX CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5161A221C
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.4 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1528 TO 1605 NM | TELCORDIA-GR-1221 | 14 dB | 1X2 | -40 °C | 75 °C | MU CONNECTOR | LUMEX INC | compliant | ||
|
FFW-5L62M241C
ITW Lumex
|
Check for Price | Yes | Active | 980 nm | 970 nm | 990 nm | 55 dB | 0.1 dB | WAVELENGTH DIVISION MUX/DEMUX | IT OPERATES AT SIGNAL WAVELENGTH OF 1570 TO 1605 NM | TELCORDIA-GR-1221 | 18 dB | 2X2 | -40 °C | 75 °C | MU CONNECTOR | LUMEX INC | compliant |