Filter Your Search
31 - 40 of 564,342 results
|
050-111FMT-1-SX-0N-NC3
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | OPTICAL WAVELENGTH AT RECEIVER IS 770 NM (MIN) 850 NM (NOM) 860 NM (MAX) | GBE | 50/125, 62.5/125, MMF | 298 µW | -40 °C | 85 °C | PANEL MOUNT | NO | GLENAIR INC | compliant | ||||||||||||
|
050-117-1SX-M02BCB
Glenair Inc
|
Check for Price | Yes | Obsolete | 850 nm | 830 nm | 860 nm | 1 Gbps | 28 V | MEDIA CONVERTER | RECEIVER HAS OPTICAL WAVELENGTH FROM 770NM TO 860NM | GBE | 50/125, 62.5/125, MMF | 298 µW | 36 V | 18 V | -40 °C | 85 °C | D38999 CONNECTOR | FLANGE MOUNT | NO | 70.412 mm | 96 mm | 45 mm | GLENAIR INC | compliant | ||
|
050-117-1SX-MT01CAB
Glenair Inc
|
Check for Price | Yes | Obsolete | 850 nm | 830 nm | 860 nm | 1 Gbps | 28 V | MEDIA CONVERTER | RECEIVER HAS OPTICAL WAVELENGTH FROM 770NM TO 860NM | GBE | 50/125, 62.5/125, MMF | 298 µW | 36 V | 18 V | -40 °C | 85 °C | D38999 CONNECTOR | FLANGE MOUNT | NO | 70.412 mm | 96 mm | 45 mm | GLENAIR INC | compliant | ||
|
050-110FNF-0-SX-2F-AC1
Glenair Inc
|
Check for Price | No | Obsolete | 850 nm | 830 nm | 860 nm | 1 Gbps | 28 V | MEDIA CONVERTER | RECEIVER HAS OPTICAL WAVELENGTH FROM 770NM TO 860NM | GBE | 50/125, 62.5/125, MMF | 36 V | 18 V | -40 °C | 85 °C | D38999/GFOCA CONNECTOR | PANEL MOUNT | NO | 65.786 mm | 41.656 mm | 38.354 mm | GLENAIR INC | not_compliant | |||
|
050-110FZL-0-SX-0N-BE1
Glenair Inc
|
Check for Price | Yes | Obsolete | 850 nm | 830 nm | 860 nm | 1 Gbps | 28 V | MEDIA CONVERTER | RECEIVER HAS OPTICAL WAVELENGTH FROM 770NM TO 860NM | GBE | 50/125, 62.5/125, MMF | 36 V | 18 V | -40 °C | 85 °C | D38999/GFOCA CONNECTOR | PANEL MOUNT | NO | 65.786 mm | 41.656 mm | 38.354 mm | GLENAIR INC | compliant | |||
|
050-130-2SX-MT02CEB
Glenair Inc
|
Check for Price | Yes | Obsolete | 850 nm | 830 nm | 860 nm | 1 Gbps | 28 V | MEDIA CONVERTER | RECEIVER HAS OPTICAL WAVELENGTH FROM 770NM TO 860NM | GBE | 50/125, 62.5/125, MMF | 298 µW | 36 V | 18 V | -40 °C | 85 °C | D38999 CONNECTOR | FLANGE MOUNT | NO | 28.448 mm | 75.184 mm | GLENAIR INC | compliant | |||
|
050-130-2SX-NF01DCB
Glenair Inc
|
Check for Price | No | Obsolete | 850 nm | 830 nm | 860 nm | 1 Gbps | 28 V | MEDIA CONVERTER | RECEIVER HAS OPTICAL WAVELENGTH FROM 770NM TO 860NM | GBE | 50/125, 62.5/125, MMF | 298 µW | 36 V | 18 V | -40 °C | 85 °C | D38999 CONNECTOR | FLANGE MOUNT | NO | 28.448 mm | 75.184 mm | GLENAIR INC | not_compliant | |||
|
050-110FZL-1-SX-0N-BA1
Glenair Inc
|
Check for Price | Yes | Obsolete | 850 nm | 830 nm | 860 nm | 1 Gbps | 28 V | MEDIA CONVERTER | RECEIVER HAS OPTICAL WAVELENGTH FROM 770NM TO 860NM | GBE | 50/125, 62.5/125, MMF | 36 V | 18 V | -40 °C | 85 °C | D38999/GFOCA CONNECTOR | PANEL MOUNT | NO | 65.786 mm | 41.656 mm | 38.354 mm | GLENAIR INC | compliant | |||
|
050-130F-2SX-NF02ENE
Glenair Inc
|
Check for Price | No | Obsolete | 850 nm | 830 nm | 860 nm | 28 V | CONVERTER | IT ALSO OPERATES FROM 770 NM TO 860 NM | GBE | 50/125, 62.5/125, MMF | 298 µW | 36 V | 18 V | -40 °C | 85 °C | FLANGE MOUNT | NO | 32.258 mm | 75.184 mm | GLENAIR INC | not_compliant | |||||
|
050-130F-1SX-MT12NEA
Glenair Inc
|
Check for Price | Yes | Obsolete | 850 nm | 830 nm | 860 nm | 28 V | CONVERTER | IT ALSO OPERATES FROM 770 NM TO 860 NM | GBE | 50/125, 62.5/125, MMF | 298 µW | 36 V | 18 V | -40 °C | 85 °C | FLANGE MOUNT | NO | 32.258 mm | 75.184 mm | GLENAIR INC | compliant |