Filter Your Search
21 - 30 of 564,342 results
|
TRF2715AHLB
Lumentum Operations LLC
|
Check for Price | Active | 815 nm | 770 nm | 860 nm | 12 dB | -17 dBm | 3.3 V | LASER | SFP TRANSCEIVER | AMPLIFIER | ATM, GBE, SDH, SONET | 1.25 Gbps | 1.25 Gbps | 9/125, 50/125, 62.5/125, MMF | 223 µW | 3.465 V | 3.135 V | 85 °C | LC DUPLEX CONNECTOR | BOARD/PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 13.4 mm | LUMENTUM OPERATIONS LLC | unknown | |||||
|
TRF2715ALLR
Lumentum Operations LLC
|
Check for Price | Active | 815 nm | 770 nm | 860 nm | 12 dB | -17 dBm | 3.3 V | LASER | SFP TRANSCEIVER | AMPLIFIER | ATM, GBE, SDH, SONET | 1.25 Gbps | 1.25 Gbps | 9/125, 50/125, 62.5/125, MMF | 223 µW | 3.465 V | 3.135 V | -5 °C | 75 °C | LC DUPLEX CONNECTOR | BOARD/PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 13.4 mm | LUMENTUM OPERATIONS LLC | unknown | ||||
|
TRF2715AVLR
Lumentum Operations LLC
|
Check for Price | Active | 815 nm | 770 nm | 860 nm | 12 dB | -17 dBm | 3.3 V | LASER | SFP TRANSCEIVER | AMPLIFIER | ATM, GBE, SDH, SONET | 1.25 Gbps | 1.25 Gbps | 9/125, 50/125, 62.5/125, MMF | 223 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | LC DUPLEX CONNECTOR | BOARD/PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 13.4 mm | LUMENTUM OPERATIONS LLC | unknown | ||||
|
TRF2715AMLR
Lumentum Operations LLC
|
Check for Price | Active | 815 nm | 770 nm | 860 nm | 12 dB | -17 dBm | 3.3 V | LASER | SFP TRANSCEIVER | AMPLIFIER | ATM, GBE, SDH, SONET | 1.25 Gbps | 1.25 Gbps | 9/125, 50/125, 62.5/125, MMF | 223 µW | 3.465 V | 3.135 V | -5 °C | 85 °C | LC DUPLEX CONNECTOR | BOARD/PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 13.4 mm | LUMENTUM OPERATIONS LLC | unknown | ||||
|
TRF2715AHLR
Lumentum Operations LLC
|
Check for Price | Active | 815 nm | 770 nm | 860 nm | 12 dB | -17 dBm | 3.3 V | LASER | SFP TRANSCEIVER | AMPLIFIER | ATM, GBE, SDH, SONET | 1.25 Gbps | 1.25 Gbps | 9/125, 50/125, 62.5/125, MMF | 223 µW | 3.465 V | 3.135 V | 85 °C | LC DUPLEX CONNECTOR | BOARD/PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 13.4 mm | LUMENTUM OPERATIONS LLC | unknown | |||||
|
TRF2715AQLR
Lumentum Operations LLC
|
Check for Price | Active | 815 nm | 770 nm | 860 nm | 12 dB | -17 dBm | 3.3 V | LASER | SFP TRANSCEIVER | AMPLIFIER | ATM, GBE, SDH, SONET | 1.25 Gbps | 1.25 Gbps | 9/125, 50/125, 62.5/125, MMF | 223 µW | 3.465 V | 3.135 V | -10 °C | 85 °C | LC DUPLEX CONNECTOR | BOARD/PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 13.4 mm | LUMENTUM OPERATIONS LLC | unknown | ||||
|
TRF2715AELB
Lumentum Operations LLC
|
Check for Price | Active | 815 nm | 770 nm | 860 nm | 12 dB | -17 dBm | 3.3 V | LASER | SFP TRANSCEIVER | AMPLIFIER | ATM, GBE, SDH, SONET | 1.25 Gbps | 1.25 Gbps | 9/125, 50/125, 62.5/125, MMF | 223 µW | 3.465 V | 3.135 V | -20 °C | 85 °C | LC DUPLEX CONNECTOR | BOARD/PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 13.4 mm | LUMENTUM OPERATIONS LLC | unknown | ||||
|
TRF2715AMLB
Lumentum Operations LLC
|
Check for Price | Active | 815 nm | 770 nm | 860 nm | 12 dB | -17 dBm | 3.3 V | LASER | SFP TRANSCEIVER | AMPLIFIER | ATM, GBE, SDH, SONET | 1.25 Gbps | 1.25 Gbps | 9/125, 50/125, 62.5/125, MMF | 223 µW | 3.465 V | 3.135 V | -5 °C | 85 °C | LC DUPLEX CONNECTOR | BOARD/PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 13.4 mm | LUMENTUM OPERATIONS LLC | unknown | ||||
|
MF799
Microsemi Corporation
|
Check for Price | No | Obsolete | 820 nm | TRANSCEIVER | IT ALSO OPERATES 1320NM WAVELENGTH | ATM, SDH, SONET | 62.5/125 MMF | 12 µW | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT-RIGHT ANGLE | NO | 20.1 mm | 12.7 mm | 9.6 mm | ZARLINK SEMICONDUCTOR INC | unknown | |||||||||||||
|
MF799
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 820 nm | TRANSCEIVER | IT ALSO OPERATES 1320NM WAVELENGTH | ATM, SDH, SONET | 62.5/125 MMF | 12 µW | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT-RIGHT ANGLE | NO | 20.1 mm | 12.7 mm | 9.6 mm | ZARLINK SEMICONDUCTOR INC | unknown |