Filter Your Search
11 - 20 of 564,342 results
|
2702944
Phoenix Contact
|
Check for Price | Yes | Obsolete | 660 nm | 100 Mbps | MEDIA CONVERTER | IP20, REVERSE POLARITY PROTECTION | ETHERNET, PROFINET | 200/230, PCF | 32 V | 18 V | -40 °C | 60 °C | SC-RJ CONNECTOR | DIN RAIL MOUNT | NO | 99 mm | 114.5 mm | 22.5 mm | PHOENIX CONTACT GMBH & CO KG | not_compliant | Phoenix Contact | ||||||||||||||||
|
OPM-11-780-5/125-P-3A3A-1-0.5-1-SI-TO18
OZ Optics
|
Check for Price | Contact Manufacturer | 780 nm | 320 nm | 1.06 µm | 70 dB | 0.05 dB | TELCORDIA GR-468 | 5/125, PMF | 70 °C | FC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | OZ OPTICS LTD | unknown | |||||||||||||||||||||||
|
LML-785.0BF-17
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 785 nm | 784 nm | 786 nm | 105/125 | 500 mW | FC/PC CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | 8.2 mm | 20.8 mm | 15.6 mm | LASER COMPONENTS GMBH | unknown | BUTTERFLY | |||||||||||||||||||
|
LML-785.0BF-16
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 785 nm | 784 nm | 786 nm | 105/125 | 500 mW | SMA905 CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | 8.2 mm | 20.8 mm | 15.6 mm | LASER COMPONENTS GMBH | unknown | BUTTERFLY | |||||||||||||||||||
|
LML-785.0BF-15
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 785 nm | 784 nm | 786 nm | 105/125 | 500 mW | FC/APC CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | 8.2 mm | 20.8 mm | 15.6 mm | LASER COMPONENTS GMBH | unknown | BUTTERFLY | |||||||||||||||||||
|
LML-785.0BF-09
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 785 nm | 784 nm | 786 nm | 105/125 | 500 mW | FC/APC CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | 8.2 mm | 20.8 mm | 15.6 mm | LASER COMPONENTS GMBH | unknown | BUTTERFLY | |||||||||||||||||||
|
TRF2715AELR
Lumentum Operations LLC
|
Check for Price | Active | 815 nm | 770 nm | 860 nm | 12 dB | -17 dBm | 3.3 V | LASER | SFP TRANSCEIVER | AMPLIFIER | ATM, GBE, SDH, SONET | 1.25 Gbps | 1.25 Gbps | 9/125, 50/125, 62.5/125, MMF | 223 µW | 3.465 V | 3.135 V | -20 °C | 85 °C | LC DUPLEX CONNECTOR | BOARD/PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 13.4 mm | LUMENTUM OPERATIONS LLC | unknown | ||||||||||
|
TRF2715AALT
Lumentum Operations LLC
|
Check for Price | Active | 815 nm | 770 nm | 860 nm | 12 dB | -17 dBm | 3.3 V | LASER | SFP TRANSCEIVER | AMPLIFIER | ATM, GBE, SDH, SONET | 1.25 Gbps | 1.25 Gbps | 9/125, 50/125, 62.5/125, MMF | 223 µW | 3.465 V | 3.135 V | -5 °C | 70 °C | LC DUPLEX CONNECTOR | BOARD/PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 13.4 mm | LUMENTUM OPERATIONS LLC | unknown | ||||||||||
|
TRF2715ANLB
Lumentum Operations LLC
|
Check for Price | Active | 815 nm | 770 nm | 860 nm | 12 dB | -17 dBm | 3.3 V | LASER | SFP TRANSCEIVER | AMPLIFIER | ATM, GBE, SDH, SONET | 1.25 Gbps | 1.25 Gbps | 9/125, 50/125, 62.5/125, MMF | 223 µW | 3.465 V | 3.135 V | 70 °C | LC DUPLEX CONNECTOR | BOARD/PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 13.4 mm | LUMENTUM OPERATIONS LLC | unknown | |||||||||||
|
TRF2715AALB
Lumentum Operations LLC
|
Check for Price | Obsolete | 815 nm | 770 nm | 860 nm | 12 dB | -17 dBm | 3.3 V | LASER | SFP TRANSCEIVER | AMPLIFIER | ATM, GBE, SDH, SONET | 1.25 Gbps | 1.25 Gbps | 9/125, 50/125, 62.5/125, MMF | 223 µW | 3.465 V | 3.135 V | -5 °C | 70 °C | LC DUPLEX CONNECTOR | BOARD/PANEL MOUNT | NO | 8.5 mm | 56.5 mm | 13.4 mm | LUMENTUM OPERATIONS LLC | unknown |