Filter Your Search
1 - 10 of 174,631 results
|
FME28-461V/ES
Crane Electronics
|
Check for Price | Not Recommended | 28 V | 15 A | 60 mF | 70 mΩ | .5 OHM Ω | PANEL MOUNT | DATA LINE FILTER | 1 | HYBRID | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 12 | METAL | 10.16 mm | 76.33 mm | 38.23 mm | CRANE ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
SRF4530A-110Y
Bourns Inc
|
$0.4343 | Yes | Active | 50 V | 360 mA | 500 mΩ | .6 OHM Ω | SURFACE MOUNT | DATA LINE FILTER | AEC-Q200 | 11 µH | 10 MΩ | 2 | e4 | 150 °C | -55 °C | 4 | TR, 7 INCH | GOLD OVER NICKEL | 3 mm | 4.5 mm | 3.2 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||||
|
MFBM1V2012-000-R
Eaton Corporation
|
Check for Price | Yes | Active | 6 A | 10 mΩ | 0 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 85 °C | -40 °C | 2 | TR, 7 Inch | 900 µm | 2 mm | 1.2 mm | EATON CORP | compliant | Eaton | |||||||||||||||
|
MFBW1V3216-000-R
Eaton Corporation
|
Check for Price | Yes | Active | 4 A | 40 mΩ | 0 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 85 °C | -40 °C | 2 | TR, 7 INCH | 900 µm | 3.2 mm | 1.6 mm | EATON CORP | compliant | Eaton | |||||||||||||||
|
GZ3216D000TF
Sunlord
|
Check for Price | Yes | Active | 2.2 A | 30 mΩ | 0 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | 2 | TAPE AND REEL | 850 µm | 3.2 mm | 1.6 mm | SHENZHEN SUNLORD ELECTRONICS CO LTD | compliant | EAR99 | 8504.50.80.00 | ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | |||||||||||||
|
MFBW1V1608-000-R
Eaton Corporation
|
Check for Price | Yes | Active | 1 A | 80 mΩ | 0 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 85 °C | -40 °C | 2 | TR, 7 INCH | 800 µm | 1.6 mm | 800 µm | EATON CORP | compliant | Eaton | |||||||||||||||
|
MFBW1V2012-000-R
Eaton Corporation
|
Check for Price | Yes | Active | 3 A | 30 mΩ | 0 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 85 °C | -40 °C | 2 | TR, 7 INCH | 900 µm | 2 mm | 1.2 mm | EATON CORP | compliant | Eaton | |||||||||||||||
|
MFBW1V1005-000-R
Eaton Corporation
|
Check for Price | Yes | Active | 800 mA | 40 mΩ | 0 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 85 °C | -40 °C | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | EATON CORP | compliant | Eaton | |||||||||||||||
|
MFBM1V1005-000-R
Eaton Corporation
|
Check for Price | Yes | Active | 1.8 A | 50 mΩ | 0 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 85 °C | -40 °C | 2 | TR, 7 INCH | 500 µm | 1 mm | 500 µm | EATON CORP | compliant | Eaton | |||||||||||||||
|
MFBM1V1608-000-R
Eaton Corporation
|
Check for Price | Yes | Active | 6 A | 20 mΩ | 0 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 2 | 85 °C | -40 °C | 2 | TR, 7 INCH | 800 µm | 1.6 mm | 800 µm | EATON CORP | compliant | Eaton |