Filter Your Search
1 - 10 of 1,163,917 results
|
IHLP1212BZER2R2M11
Vishay Dale
|
$0.8486 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 46 mΩ | 20 % | YES | 100 kHz | 3 A | 55 MHz | COMPOSITE | 1212 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 2 mm | 3 mm | 3 mm | VISHAY DALE | 1212 | unknown | EAR99 | 8504.50.80.00 | Vishay | |||||
|
IHLP2525CZER1R5M01
Vishay Intertechnologies
|
$0.7582 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 15 mΩ | 20 % | YES | 100 kHz | 9 A | 40 MHz | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | DCR MEASURED WITH 5% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6.47 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 2525, GREEN | compliant | Vishay | |||||||
|
MLZ2012N6R8LT000
TDK Corporation
|
$0.0579 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 250 mΩ | 20 % | YES | 2 MHz | 550 mA | FERRITE | 0805 | 1 | YES | DC RESISTANCE IS MEASURED AT : 30%, INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||
|
IDC2512ER220M
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 370 mΩ | 20 % | YES | 100 kHz | 800 mA | FERRITE | 2618 | HIGH CURRENT INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | ONE SURFACE | 2.92 mm | 6.6 mm | 4.45 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||||
|
IHLP1212BZER1R0M11
Vishay Dale
|
$0.8716 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 24 mΩ | 20 % | YES | 100 kHz | 5 A | 75 MHz | COMPOSITE | 1212 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 2 mm | 3 mm | 3 mm | VISHAY DALE | 1212 | unknown | EAR99 | 8504.50.80.00 | Vishay | |||||
|
MLZ2012M100WT000
TDK Corporation
|
$0.0650 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 470 mΩ | 20 % | YES | 2 MHz | 350 mA | FERRITE | 0805 | 1 | YES | DC RESISTANCE IS MEASURED AT : 30%, INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||
|
7447709101
Wurth Elektronik
|
$1.9975 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 110 mΩ | 20 % | YES | 1 kHz | 2.5 A | 4.3 MHz | NICKEL-ZINC | 4747 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | WUERTH ELEKTRONIK GMBH & CO KG | 4747 | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||
|
IHLP2525CZERR68M01
Vishay Intertechnologies
|
$0.9228 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 5.5 mΩ | 20 % | YES | 100 kHz | 15.5 A | 62 MHz | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | DCR MEASURED WITH 5% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6.47 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 2525, GREEN | compliant | Vishay | |||||||
|
SPM6530T-3R3M
TDK Corporation
|
$0.7040 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 29.7 mΩ | 20 % | YES | 100 kHz | 6.8 A | Metal | 2826 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
SPM6530T-2R2M
TDK Corporation
|
$0.6757 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 19.1 mΩ | 20 % | YES | 100 kHz | 8.2 A | Metal | 2826 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |