Filter Your Search
71 - 80 of 1,181,248 results
|
IHLP1616BZER1R0M11
Vishay Intertechnologies
|
$0.4357 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 27 mΩ | 20 % | YES | 100 kHz | 4.5 A | 64 MHz | COMPOSITE | 1616 | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 4.06 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
IHLP1616BZER1R0M11
Vishay Dale
|
$1.1565 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 27 mΩ | 20 % | YES | 100 kHz | 4.5 A | 64 MHz | COMPOSITE | 1616 | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 4.06 mm | 4.06 mm | VISHAY DALE | 1616 | unknown | Vishay | EAR99 | 8504.50.80.00 | ||||
|
HC9-220-R
Eaton Corporation
|
$1.8098 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 25.7 mΩ | 15 % | YES | 100 kHz | 8.7 A | IRON | 5651 | POWER INDUCTOR | 1 | NO | e3 | 155 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 7.5 mm | 14.1 mm | 13.1 mm | EATON CORP | ROHS COMPLIANT | compliant | Eaton | |||||||
|
IHLP2020BZER4R7M11
Vishay Dale
|
$1.4112 | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 81.3 mΩ | 20 % | YES | 100 kHz | 3.2 A | 27 MHz | COMPOSITE | 2020 | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 5.18 mm | 5.18 mm | VISHAY DALE | 2020 | unknown | Vishay | EAR99 | 8504.50.80.00 | ||||||
|
DR74-101-R
Eaton Electronics
|
$0.3115 | Yes | Active | COILTRONICS INC | unknown | Eaton | ||||||||||||||||||||||||||||||||||
|
744311220
Wurth Elektronik
|
$3.3153 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 11.4 mΩ | 20 % | YES | 100 kHz | 9 A | 52 MHz | POWER INDUCTOR | 1 | NO | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN COPPER SILVER | DUAL ENDED | ONE SURFACE | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | EAR99 | 8504.50.80.00 | ||||||||||||||
|
IHLP2020CZER1R5M01
Vishay Dale
|
$1.4112 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 20.7 mΩ | 20 % | YES | 100 kHz | 7.2 A | 42 MHz | COMPOSITE | 2020 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 5.18 mm | 5.18 mm | VISHAY DALE | 2020 | unknown | Vishay | EAR99 | 8504.50.80.00 | |||
|
IHLP2020CZER1R5M01
Vishay Intertechnologies
|
$0.8439 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 20.7 mΩ | 20 % | YES | 100 kHz | 7.2 A | 42 MHz | COMPOSITE | 2020 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 5.18 mm | 5.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
IHLP4040DZER100M01
Vishay Dale
|
$1.4160 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 10 µH | 36.5 mΩ | 20 % | YES | 100 kHz | 6.8 A | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | VISHAY DALE | ROHS COMPLIANT | unknown | Vishay | EAR99 | 8504.50.80.00 | |||||||||||||||
|
IHLP2020BZER2R2M11
Vishay Intertechnologies
|
$0.6209 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 37.7 mΩ | 20 % | YES | 100 kHz | 5 A | 41 MHz | COMPOSITE | 2020 | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 5.18 mm | 5.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |