Filter Your Search
81 - 90 of 1,181,248 results
|
DR127-100-R
Eaton Electronics
|
$0.5097 | Active | COILTRONICS INC | unknown | Eaton | |||||||||||||||||||||||||||||||||||
|
IHLP6767GZER101M11
Vishay Dale
|
$3.1731 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 110 mΩ | 20 % | YES | 100 kHz | 5 A | 2.1 MHz | COMPOSITE | 6767 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 7 mm | 17.15 mm | 17.15 mm | VISHAY DALE | unknown | Vishay | 6767 | EAR99 | 8504.50.80.00 | |||
|
IHLP6767GZER101M11
Vishay Intertechnologies
|
$2.8801 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 110 mΩ | 20 % | YES | 100 kHz | 5 A | 2.1 MHz | COMPOSITE | 6767 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 7 mm | 17.15 mm | 17.15 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | CHIP | ||||||
|
IHLP2020CZER100M01
Vishay Dale
|
$1.4112 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 164 mΩ | 20 % | YES | 100 kHz | 2.5 A | 16 MHz | COMPOSITE | 2020 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 5.18 mm | 5.18 mm | VISHAY DALE | unknown | Vishay | 2020 | EAR99 | 8504.50.80.00 | |||
|
SCRH104R-220
Signal Transformer Inc
|
$0.5032 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 73 mΩ | 30 % | YES | 100 kHz | 2.7 A | 4141 | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SIGNAL TRANSFORMER CO INC | unknown | Signal Transformer | 4141 | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
DR127-470-R
Coiltronics
|
$1.4062 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 47 µH | 71.9 mΩ | 20 % | YES | 100 kHz | 2.95 A | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 8 mm | 12.5 mm | 12.5 mm | COILTRONICS INC | unknown | COILTRONICS | CHIP | EAR99 | 8504.50.80.00 | |||||
|
DR127-470-R
Eaton Electronics
|
$0.6834 | Yes | Active | COILTRONICS INC | unknown | Eaton | ||||||||||||||||||||||||||||||||||
|
DR74-100-R
Coiltronics
|
$0.6205 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 10 µH | 48.9 mΩ | 20 % | YES | 100 kHz | 2.41 A | FERRITE | 3030 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 4.35 mm | 7.6 mm | 7.6 mm | COILTRONICS INC | unknown | COILTRONICS | CHIP | EAR99 | 8504.50.80.00 | |||||||
|
DR74-100-R
Eaton Electronics
|
$0.3941 | Yes | Active | COILTRONICS INC | unknown | Eaton | ||||||||||||||||||||||||||||||||||
|
IHLP1616BZER2R2M01
Vishay Intertechnologies
|
$1.0238 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 90 mΩ | 20 % | YES | 100 kHz | 2.85 A | 39 MHz | COMPOSITE | 1616 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 4.06 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | CHIP, 1616, GREEN |