Filter Your Search
51 - 60 of 1,182,142 results
|
IHLP2525CZERR33M01
Vishay Intertechnologies
|
$1.0467 | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 3.9 mΩ | 20 % | YES | 100 kHz | 20 A | 100 MHz | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | DCR MEASURED WITH 5% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6.47 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 2525, GREEN | compliant | Vishay | ||||||
|
IHLP2525CZERR33M01
Vishay Dale
|
$1.3452 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 3.9 mΩ | 20 % | YES | 100 kHz | 20 A | 100 MHz | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | DCR MEASURED WITH 5% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6.47 mm | 6.47 mm | VISHAY DALE | 2525 | unknown | Vishay | EAR99 | 8504.50.80.00 | |||
|
IHLP2020BZER100M01
Vishay Dale
|
$1.4112 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 199 mΩ | 20 % | YES | 100 kHz | 2.3 A | 20 MHz | COMPOSITE | 2020 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 5.18 mm | 5.18 mm | VISHAY DALE | 2020 | unknown | Vishay | EAR99 | 8504.50.80.00 | ||||
|
IHLP2020BZER100M01
Vishay Intertechnologies
|
$0.8556 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 199 mΩ | 20 % | YES | 100 kHz | 2.3 A | 20 MHz | COMPOSITE | 2020 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 5.18 mm | 5.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
FPT705-200-R
Eaton Electronics
|
$1.2326 | Yes | Active | unknown | Eaton | ||||||||||||||||||||||||||||||||||||
|
FPT705-200-R
Eaton Corporation
|
$1.2810 | Yes | Active | GENERAL PURPOSE INDUCTOR | 200 nH | 0.65 mΩ | 10 % | YES | 1 MHz | 13 A | FERRITE | 2828 | POWER INDUCTOR | 2 | YES | e3 | 125 °C | -55 °C | Rectangular | 4 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WRAPAROUND | 5.35 mm | 7.2 mm | 7 mm | EATON CORP | CHIP, 2827, HALOGEN FREE AND ROHS COMPLIANT | compliant | Eaton | ||||||||
|
IHLP2020CZER220M11
Vishay Intertechnologies
|
$0.7063 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 270 mΩ | 20 % | YES | 100 kHz | 2.12 A | 10.9 MHz | COMPOSITE | 2020 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 5.18 mm | 5.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
IHLP2020CZER1R0M01
Vishay Dale
|
$0.8954 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 13.7 mΩ | 20 % | YES | 100 kHz | 9.2 A | 59 MHz | COMPOSITE | 2020 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 5.18 mm | 5.18 mm | VISHAY DALE | 2020 | unknown | Vishay | EAR99 | 8504.50.80.00 | ||||
|
IHLP2020CZER1R0M01
Vishay Intertechnologies
|
$0.6792 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 13.7 mΩ | 20 % | YES | 100 kHz | 9.2 A | 59 MHz | COMPOSITE | 2020 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 5.18 mm | 5.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
FP0404R1-R065-R
Eaton Electronics
|
$0.9803 | Yes | Active | unknown | Eaton |