Parametric results for: TE368 under Fixed Inductors

Filter Your Search

41 - 50 of 1,181,248 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
IHLP4040DZERR56M01
Vishay Intertechnologies
$0.2555 Yes Active GENERAL PURPOSE INDUCTOR 560 nH 1.95 mΩ 20 % YES 100 kHz 27.5 A COMPOSITE 4240 HIGH CURRENT INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 4 mm 10.795 mm 10.16 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
IHLP2020BZER4R7M11
Vishay Intertechnologies
$0.1165 Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 81.3 mΩ 20 % YES 100 kHz 3.2 A 27 MHz COMPOSITE 2020 HIGH CURRENT INDUCTOR 1 YES 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 2 mm 5.18 mm 5.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
744311470
Wurth Elektronik
$3.3417 Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 19.5 mΩ 20 % YES 100 kHz 6 A 33 MHz 2827 POWER INDUCTOR 1 NO 150 °C -40 °C Chip 2 SMT TR, 13 Inch RECTANGULAR PACKAGE TIN COPPER SILVER DUAL ENDED WRAPAROUND 3.8 mm 7 mm 6.9 mm WUERTH ELEKTRONIK GMBH & CO KG 2827 compliant Würth Elektronik EAR99 8504.50.80.00
DR74-101-R
Eaton Corporation
$1.1147 Yes Active GENERAL PURPOSE INDUCTOR 100 µH 383 mΩ 20 % YES 100 kHz 860 mA FERRITE 3030 POWER INDUCTOR 1 YES e3 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 4.35 mm 7.6 mm 7.6 mm EATON CORP CHIP compliant Eaton
IHLP2525CZERR33M01
Vishay Intertechnologies
$1.0467 Yes Active GENERAL PURPOSE INDUCTOR 330 nH 3.9 mΩ 20 % YES 100 kHz 20 A 100 MHz COMPOSITE 2525 HIGH CURRENT INDUCTOR 1 YES DCR MEASURED WITH 5% TOLERANCE e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 3 mm 6.47 mm 6.47 mm VISHAY INTERTECHNOLOGY INC CHIP, 2525, GREEN compliant Vishay
IHLP4040DZER100M01
Vishay Intertechnologies
$1.0570 Yes Active GENERAL PURPOSE INDUCTOR 10 µH 36.5 mΩ 20 % YES 100 kHz 6.8 A COMPOSITE 4240 HIGH CURRENT INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 4 mm 10.795 mm 10.16 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
IHLP2525CZERR33M01
Vishay Dale
$1.3452 Yes Yes Active GENERAL PURPOSE INDUCTOR 330 nH 3.9 mΩ 20 % YES 100 kHz 20 A 100 MHz COMPOSITE 2525 HIGH CURRENT INDUCTOR 1 YES DCR MEASURED WITH 5% TOLERANCE e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 3 mm 6.47 mm 6.47 mm VISHAY DALE 2525 unknown Vishay EAR99 8504.50.80.00
DR127-100-R
Eaton Corporation
$0.9713 Yes Active GENERAL PURPOSE INDUCTOR 10 µH 17.2 mΩ 20 % YES 100 kHz 6.04 A FERRITE 4949 POWER INDUCTOR 1 YES e3 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 8 mm 12.5 mm 12.5 mm EATON CORP CHIP compliant Eaton
FPT705-200-R
Eaton Corporation
$1.2810 Yes Active GENERAL PURPOSE INDUCTOR 200 nH 0.65 mΩ 10 % YES 1 MHz 13 A FERRITE 2828 POWER INDUCTOR 2 YES e3 125 °C -55 °C Rectangular 4 SMT TR, 13 Inch RECTANGULAR PACKAGE TIN OVER NICKEL DUAL IN-LINE WRAPAROUND 5.35 mm 7.2 mm 7 mm EATON CORP CHIP, 2827, HALOGEN FREE AND ROHS COMPLIANT compliant Eaton
FPT705-200-R
Eaton Electronics
$1.2199 Yes Active unknown Eaton