Filter Your Search
31 - 40 of 1,181,248 results
|
IHLP4040DZER470M11
Vishay Intertechnologies
|
$0.2613 | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 145 mΩ | 20 % | YES | 100 kHz | 3.3 A | COMPOSITE | 4240 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 10.795 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
SPM6530T-1R5M100
TDK Corporation
|
$0.7334 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 10.7 mΩ | 20 % | YES | 100 kHz | 11 A | Metal | 2826 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.5 mm | TDK CORP | CHIP | compliant | TDK | EAR99 | 8504.50.80.00 | |||||||
|
DR127-330-R
Eaton Electronics
|
$0.4424 | Yes | Active | COILTRONICS INC | unknown | Eaton | |||||||||||||||||||||||||||||||||||
|
DR127-101-R
Coiltronics
|
$1.3840 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 100 µH | 163 mΩ | 20 % | YES | 100 kHz | 1.96 A | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 12.5 mm | 12.5 mm | COILTRONICS INC | CHIP | unknown | COILTRONICS | EAR99 | 8504.50.80.00 | ||||||||
|
DR127-101-R
Eaton Electronics
|
$0.9511 | Yes | Active | COILTRONICS INC | unknown | Eaton | |||||||||||||||||||||||||||||||||||
|
7447709330
Wurth Elektronik
|
$1.9465 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 45 mΩ | 20 % | YES | 1 kHz | 4.2 A | 8.5 MHz | NICKEL-ZINC | 4747 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 10 mm | 12 mm | 12 mm | WUERTH ELEKTRONIK GMBH & CO KG | CHIP | compliant | Würth Elektronik | EAR99 | 8504.50.80.00 | ||||
|
IHLP5050FDER100M01
Vishay Dale
|
$4.0995 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 10 µH | 17.2 mΩ | 20 % | YES | 100 kHz | 10 A | COMPOSITE | 5050 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | VISHAY DALE | CHIP, 5050, GREEN | unknown | Vishay | EAR99 | 8504.50.80.00 | ||||||||||||
|
CDRH65NP-100MC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 51 mΩ | 20 % | YES | 100 kHz | 2.7 A | Ferrite | 2625 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.8 mm | 6.7 mm | 6.3 mm | SUMIDA CORP | 2625 | unknown | Sumida | EAR99 | 8504.50.80.00 | |||||||
|
IHLP1616BZER4R7M11
Vishay Intertechnologies
|
$0.9502 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 105 mΩ | 20 % | YES | 100 kHz | 1.7 A | 29 MHz | COMPOSITE | 1616 | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 4.06 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
IHLP1616BZER4R7M11
Vishay Dale
|
$1.5655 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 105 mΩ | 20 % | YES | 100 kHz | 1.7 A | 29 MHz | COMPOSITE | 1616 | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 4.06 mm | 4.06 mm | VISHAY DALE | 1616 | unknown | Vishay | EAR99 | 8504.50.80.00 |