Filter Your Search
21 - 30 of 26,665 results
|
74AHCT139D,118
Nexperia
|
$0.1293 | Yes | Active | 5 V | 11.5 ns | 2 | YES | SOP | AHCT/VHCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, SOT-109-1, SO-16 | 16 | SOT109-1 | compliant | EAR99 | 8542.39.00.01 | 1999-09-01 | Nexperia | |||||||||||||
|
74LVC1G19GW,125
Nexperia
|
$0.1320 | Yes | Active | 1.8 V | 13.1 ns | 1 | YES | TSSOP | LVC/LCX/Z | OTHER DECODER/DRIVER | CMOS | STANDARD | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | TSSOP | PLASTIC, SOT-363, SC-88, 6 PIN | 6 | SOT363-2 | compliant | EAR99 | 8542.39.00.01 | Nexperia | ||||||||||||||
|
SN74HCS237DR
Texas Instruments
|
$0.1366 | Yes | Yes | Active | 5 V | 51 ns | 20 ns | 1 | YES | SOP | 50 pF | YES | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | SCHMITT TRIGGER | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-09-12 | Texas Instruments | ||||||||||
|
SN74HCS237PWR
Texas Instruments
|
$0.1366 | Yes | Yes | Active | 5 V | 51 ns | 20 ns | 1 | YES | TSSOP | 50 pF | YES | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | SCHMITT TRIGGER | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-09-12 | Texas Instruments | ||||||||||
|
SN74HCS238PWR
Texas Instruments
|
$0.1366 | Yes | Yes | Active | 5 V | 53 ns | 19 ns | 1 | YES | TSSOP | 50 pF | YES | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | SCHMITT TRIGGER | 7.8 mA | INVERTED | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-09-16 | Texas Instruments | ||||||||||
|
SN74HCS137PWR
Texas Instruments
|
$0.1366 | Yes | Yes | Active | 5 V | 51 ns | 20 ns | 1 | YES | TSSOP | 50 pF | YES | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | SCHMITT TRIGGER | 7.8 mA | INVERTED | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-09-11 | Texas Instruments | ||||||||||
|
SN74HCS238DR
Texas Instruments
|
$0.1366 | Yes | Yes | Active | 5 V | 53 ns | 19 ns | 1 | YES | SOP | 50 pF | YES | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | SCHMITT TRIGGER | 7.8 mA | INVERTED | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-09-12 | Texas Instruments | ||||||||||
|
SN74HCS137DR
Texas Instruments
|
$0.1366 | Yes | Yes | Active | 5 V | 51 ns | 20 ns | 1 | YES | SOP | 50 pF | YES | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | SCHMITT TRIGGER | 7.8 mA | INVERTED | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-09-11 | Texas Instruments | ||||||||||
|
SN74LVC1G18DCKR
Texas Instruments
|
$0.1371 | Yes | Yes | Active | 1.8 V | 9.3 ns | 4.2 ns | 1 | 1 | 2 | YES | TSSOP | 50 pF | 3-STATE | LVC/LCX/Z | MULTIPLEXER AND DEMUX/DECODER | CMOS | 32 mA | TRUE | 10 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74HCS138QBQBRQ1
Texas Instruments
|
$0.1386 | Yes | Yes | Active | 5 V | 53 ns | 19 ns | 1 | YES | HVQCCN | 50 pF | YES | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | SCHMITT TRIGGER | 7.8 mA | INVERTED | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 3.5 mm | TEXAS INSTRUMENTS INC | WQFN-16 | compliant |