Filter Your Search
51 - 60 of 27,165 results
|
SN74AHC139PWR
Texas Instruments
|
$0.1314 | Yes | Yes | Active | 3.3 V | 16.5 ns | 10.5 ns | 2 | 4 | YES | TSSOP | 50 pF | AHC/VHC/H/U/V | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 40 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | TSSOP-16 | 16 | EAR99 | 8542.39.00.90 | ||||||
|
SN74AHCT138RGYR
Texas Instruments
|
$0.1315 | Yes | Yes | Active | 5 V | 13 ns | 12 ns | 1 | 8 | YES | HVQCCN | 50 pF | 3-STATE | AHCT/VHCT/VT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 8 mA | INVERTED | 40 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16/20,.14X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 4 mm | QFN | VQFN-16 | 16 | EAR99 | 8542.39.00.90 | ||||
|
SN74LV138ATPWR
Texas Instruments
|
$0.1319 | Yes | Yes | Active | 5 V | 14 ns | 13 ns | 1 | 8 | YES | TSSOP | 50 pF | OPEN-DRAIN | LV/LV-A/LVX/H | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 12 mA | INVERTED | 20 µA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | TSSOP-16 | 16 | EAR99 | 8542.39.00.90 | |||||
|
SN74LVC1G19DRLR
Texas Instruments
|
$0.1336 | Yes | Yes | Active | 1.8 V | 16.1 ns | 5.2 ns | 1 | 1 | YES | VSOF | 50 pF | 3-STATE | LVC/LCX/Z | OTHER DECODER/DRIVER | CMOS | STANDARD | 32 mA | COMPLEMENTARY | 10 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-F6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | SOT | SOT-5X3-6 | 6 | EAR99 | 8542.39.00.90 | |||||
|
SN74LV138APW
Texas Instruments
|
$0.1338 | Yes | Obsolete | 2.5 V | 25 ns | 25 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | 3-LINE TO 8-LINE DECODER | CMOS | TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUT | STANDARD | 12 mA | INVERTED | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | TSSOP-16 | 16 | EAR99 | 8542.39.00.01 | |||||
|
SN74LV139APW
Texas Instruments
|
$0.1338 | Yes | Obsolete | 2.5 V | 26.5 ns | 16.5 ns | 2 | 4 | YES | TSSOP | 50 pF | OPEN-DRAIN | LV/LV-A/LVX/H | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 12 mA | INVERTED | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | TSSOP-16 | 16 | EAR99 | 8542.39.00.01 | ||||||
|
SN74AHCT139DR
Texas Instruments
|
$0.1340 | Yes | Yes | Active | 5 V | 10.5 ns | 8.5 ns | 2 | 4 | YES | SOP | 50 pF | OPEN-DRAIN | AHCT/VHCT/VT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SOIC | SOIC-16 | 16 | EAR99 | 8542.39.00.90 | |||||
|
74AHC139D,118
Nexperia
|
$0.1344 | Yes | Active | 5 V | 18.5 ns | 2 | YES | SOP | AHC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SOP | 3.90 MM, PLASTIC, SOT-109-1, SO-16 | 16 | EAR99 | 8542.39.00.60 | SOT109-1 | 1999-09-01 | |||||||||||
|
SN74AHC139NSR
Texas Instruments
|
$0.1352 | Yes | Yes | Not Recommended | 3.3 V | 16.5 ns | 10.5 ns | 2 | 4 | YES | SOP | 50 pF | AHC/VHC/H/U/V | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 40 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | SOIC | SOP-16 | 16 | EAR99 | 8542.39.00.90 | ||||||
|
SN74AHC138NSR
Texas Instruments
|
$0.1352 | Yes | Yes | Active | 3.3 V | 18 ns | 11.5 ns | 1 | 8 | YES | SOP | 50 pF | OPEN-DRAIN | AHC/VHC/H/U/V | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 8 mA | INVERTED | 40 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | SOIC | SOP-16 | 16 | EAR99 | 8542.39.00.90 |