Parametric results for: AM25LS2548PCB under Decoder/Drivers

Filter Your Search

51 - 60 of 27,165 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
SN74AHC139PWR
Texas Instruments
$0.1314 Yes Yes Active 3.3 V 16.5 ns 10.5 ns 2 4 YES TSSOP 50 pF AHC/VHC/H/U/V 2-LINE TO 4-LINE DECODER CMOS STANDARD 8 mA INVERTED 40 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP TSSOP-16 16 EAR99 8542.39.00.90
package
SN74AHCT138RGYR
Texas Instruments
$0.1315 Yes Yes Active 5 V 13 ns 12 ns 1 8 YES HVQCCN 50 pF 3-STATE AHCT/VHCT/VT 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 8 mA INVERTED 40 µA 5.5 V 4.5 V INDUSTRIAL R-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY LCC16/20,.14X.16,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3.5 mm 4 mm QFN VQFN-16 16 EAR99 8542.39.00.90
package
SN74LV138ATPWR
Texas Instruments
$0.1319 Yes Yes Active 5 V 14 ns 13 ns 1 8 YES TSSOP 50 pF OPEN-DRAIN LV/LV-A/LVX/H 3-LINE TO 8-LINE DECODER CMOS STANDARD 12 mA INVERTED 20 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP TSSOP-16 16 EAR99 8542.39.00.90
package
SN74LVC1G19DRLR
Texas Instruments
$0.1336 Yes Yes Active 1.8 V 16.1 ns 5.2 ns 1 1 YES VSOF 50 pF 3-STATE LVC/LCX/Z OTHER DECODER/DRIVER CMOS STANDARD 32 mA COMPLEMENTARY 10 µA 5.5 V 1.65 V INDUSTRIAL R-PDSO-F6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) FLAT 500 µm DUAL 600 µm 1.2 mm 1.6 mm SOT SOT-5X3-6 6 EAR99 8542.39.00.90
package
SN74LV138APW
Texas Instruments
$0.1338 Yes Obsolete 2.5 V 25 ns 25 ns 1 8 YES TSSOP 50 pF 3-STATE LV/LV-A/LVX/H 3-LINE TO 8-LINE DECODER CMOS TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUT STANDARD 12 mA INVERTED 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP TSSOP-16 16 EAR99 8542.39.00.01
package
SN74LV139APW
Texas Instruments
$0.1338 Yes Obsolete 2.5 V 26.5 ns 16.5 ns 2 4 YES TSSOP 50 pF OPEN-DRAIN LV/LV-A/LVX/H 2-LINE TO 4-LINE DECODER CMOS STANDARD 12 mA INVERTED 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP TSSOP-16 16 EAR99 8542.39.00.01
package
SN74AHCT139DR
Texas Instruments
$0.1340 Yes Yes Active 5 V 10.5 ns 8.5 ns 2 4 YES SOP 50 pF OPEN-DRAIN AHCT/VHCT/VT 2-LINE TO 4-LINE DECODER CMOS STANDARD 8 mA INVERTED 20 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOIC SOIC-16 16 EAR99 8542.39.00.90
package
74AHC139D,118
Nexperia
$0.1344 Yes Active 5 V 18.5 ns 2 YES SOP AHC 2-LINE TO 4-LINE DECODER CMOS STANDARD INVERTED 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOP 3.90 MM, PLASTIC, SOT-109-1, SO-16 16 EAR99 8542.39.00.60 SOT109-1 1999-09-01
package
SN74AHC139NSR
Texas Instruments
$0.1352 Yes Yes Not Recommended 3.3 V 16.5 ns 10.5 ns 2 4 YES SOP 50 pF AHC/VHC/H/U/V 2-LINE TO 4-LINE DECODER CMOS STANDARD 8 mA INVERTED 40 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP20,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm SOIC SOP-16 16 EAR99 8542.39.00.90
package
SN74AHC138NSR
Texas Instruments
$0.1352 Yes Yes Active 3.3 V 18 ns 11.5 ns 1 8 YES SOP 50 pF OPEN-DRAIN AHC/VHC/H/U/V 3-LINE TO 8-LINE DECODER CMOS 3 ENABLE INPUTS STANDARD 8 mA INVERTED 40 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm SOIC SOP-16 16 EAR99 8542.39.00.90