Filter Your Search
21 - 30 of 146,536 results
|
AT24C256C-SSHL-T
Microchip Technology Inc
|
$0.9366 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3 V | 1 MHz | EEPROM | ALSO OPERATES 1.7V TO 5.5V @0.4MHZ | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 3 V | I2C | 6 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||
|
M24M02-DRMN6TP
STMicroelectronics
|
$1.8794 | Yes | Not Recommended | 2.0972 Mbit | 8 | 256KX8 | 2.5 V | 1 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | compliant | STMicroelectronics | SOP-8 | 3A991.B.1.B.1 | 8542.32.00.51 | ||||||||||||||
|
AT88SC25616C-SU
Microchip Technology Inc
|
$1.0881 | Yes | Yes | Not Recommended | 262.144 kbit | 8 | 32KX8 | 35 ns | CRYPTO MEMORY | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||
|
EPCS1SI8N
Altera Corporation
|
$4.1808 | Yes | Yes | Transferred | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 20 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 50 µA | 15 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ALTERA CORP | unknown | Intel | LEAD FREE, PLASTIC, SOIC-8 | EAR99 | 8542.32.00.51 | SOIC | 8 | |||||||||||||||
|
AT24CM01-SSHM-T
Atmel Corporation
|
$2.8795 | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ATMEL CORP | compliant | Microchip | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||||||||||
|
AT24C128C-MAHM-T
Microchip Technology Inc
|
$0.4473 | Yes | Yes | Active | 131.072 kbit | 8 | 16KX8 | 3 V | 1 MHz | EEPROM | 1.7V TO 5.5V @ 0.4MHz | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | 3 V | I2C | 6 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | HVSON, SOLCC8,.11,20 | ||||||||||||
|
24LC256T-I/SN
Microchip Technology Inc
|
$0.8850 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 4.5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 4.5 V | NO | I2C | 5 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | EAR99 | 8542.32.00.51 | SOIC | 8 | |||||||
|
25LC1024-I/SM
Microchip Technology Inc
|
$3.4838 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 MHz | EEPROM | 200 YEARS OF DATA RETENTION; 1000000 ENDURANCE CYCLES/WORD | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5 V | SPI | 12 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | 6 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.26 mm | 5.25 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | SOP, SOP8,.3 | EAR99 | 8542.32.00.51 | SOIC | 8 | |||||||
|
AT25256B-SSHL-T
Microchip Technology Inc
|
$1.2961 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 20 MHz | EEPROM | ALSO OPERATES AT 2.5V TO 5.5V @10MHZ AND 1.8V TO 5.5V @5MHZ | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | SPI | 5 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | SOIC-8 | |||||||||||
|
AT24C512C-SSHM-T
Microchip Technology Inc
|
$0.8780 | Yes | Yes | Active | 524.288 kbit | 8 | 64KX8 | 2.5 V | 1 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.5 V | I2C | 6 µA | 3 µA | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 |