Parametric results for: AT24C02C-SSHM-T under EEPROMs

Filter Your Search

41 - 50 of 146,536 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Organization%20asc
Select parts from the table below to compare.
Compare
Compare
DS2430A
Rochester Electronics LLC
Check for Price No No Active 256 bit 1 256X1 5 V 16.3 kHz EEPROM MICROLAN COMPATIBLE 1 256 256 words ASYNCHRONOUS SERIAL 1-WIRE 6 V 2.8 V MOS INDUSTRIAL 10 ms O-PBCY-T3 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C 240 20 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS INC TO-92 TO-92, 3 unknown
AT21CS01-STUM10-T
Microchip Technology Inc
$0.2493 Yes Yes Active 1.024 kbit 8 128X8 1.8 V EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 1 128 128 words SYNCHRONOUS OPEN-DRAIN SERIAL 1.8 V I2C 2.5 µA 500 nA 3.6 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDSO-G3 e3 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.12 mm 2.9 mm 1.3 mm MICROCHIP TECHNOLOGY INC TSSOP, TO-236 compliant EAR99 8542.31.00.01 Microchip
AT24C512C-SSHD-T
Microchip Technology Inc
$1.3984 Yes Yes Active 524.288 kbit 8 64KX8 2.5 V 1 MHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 1 64000 65.536 k SYNCHRONOUS OPEN-DRAIN SERIAL 2.5 V I2C 6 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm MICROCHIP TECHNOLOGY INC 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 compliant Microchip
AT24C128C-MAHM-T
Atmel Corporation
$0.8155 Yes Yes Transferred 131.072 kbit 8 16KX8 2.5 V 1 MHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm ATMEL CORP SON 2 X 3 MM, 0.50 MM PITCH, GREEN, MO-229, UDFN-8 8 compliant EAR99 8542.32.00.51 Microchip
AT24C32D-MAHM-T
Microchip Technology Inc
$0.4087 Yes Yes Active 32.768 kbit 8 4KX8 3 V 1 MHz EEPROM ALSO OPERATES AT 1.7V TO 5.5V @0.4MHZ 100 1000000 Write/Erase Cycles 1010DDDR 1 1 4000 4.096 k SYNCHRONOUS OPEN-DRAIN SERIAL 3 V I2C 6 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 e4 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm MICROCHIP TECHNOLOGY INC UDFN-8 compliant EAR99 8542.32.00.51 Microchip 2016-12-08
24LC64-I/SN
Microchip Technology Inc
$0.4445 Yes Yes Active 65.536 kbit 8 8KX8 4.5 V 400 kHz EEPROM DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED 200 1000000 Write/Erase Cycles 1010DDDR 1 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL 4.5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.32.00.51 Microchip
AT24C256C-XHL-T
Microchip Technology Inc
$0.4806 Yes Yes Active 262.144 kbit 8 32KX8 3 V 1 MHz EEPROM ALSO OPERATES 1.7V TO 5.5V @0.4MHZ 100 1000000 Write/Erase Cycles 1010DDDR 1 1 32000 32.768 k SYNCHRONOUS OPEN-DRAIN SERIAL 3 V I2C 6 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC compliant Microchip
AT25M01-SSHM-T
Atmel Corporation
$2.1823 Yes Transferred 1.0486 Mbit 8 128KX8 5 V 20 MHz EEPROM ALSO OPERATES AT 1.7 V AND 2.5 V AT 5 MHZ AND 10 MHZ RESPECTIVELY 100 1000000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS SERIAL SPI 3 µA 10 µA 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ATMEL CORP SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51 Microchip
AT24C02C-MAHM-T
Microchip Technology Inc
$0.2137 Yes Yes Active 2.048 kbit 8 256X8 2.5 V 1 MHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL 2.5 V I2C 6 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm MICROCHIP TECHNOLOGY INC UDFN-8 compliant EAR99 8542.32.00.51 Microchip 2016-12-07
AT24C256C-MAHL-T
Atmel Corporation
$1.4500 Yes Transferred 262.144 kbit 8 32KX8 2.5 V 1 MHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm ATMEL CORP SON 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-229, UDFN-8 8 compliant EAR99 8542.32.00.51 Microchip