Filter Your Search
31 - 40 of 146,536 results
|
AT25M01-SSHM-T
Microchip Technology Inc
|
$1.9617 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 MHz | EEPROM | ALSO OPERATES AT 2.5V TO 5.5V @10MHZ AND 1.7V TO 5.5V @5MHZ | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | SPI | 5 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||
|
24LC256-I/SN
Microchip Technology Inc
|
$0.9423 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 4.5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 4.5 V | NO | I2C | 5 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | SOIC | 8 | ||||||||
|
AT24C256C-MAHL-T
Microchip Technology Inc
|
$0.7467 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3 V | 1 MHz | EEPROM | ALSO OPERATES 1.7V TO 5.5V @0.4MHZ | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 3 V | I2C | 6 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||||
|
AT24CM01-XHM-B
Microchip Technology Inc
|
$1.7503 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | NO | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | compliant | Microchip | ||||||||||||
|
AT24CM01-SHD-B
Atmel Corporation
|
$1.2500 | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 1 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | ATMEL CORP | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | SOIC | 8 | |||||||||||||
|
DS24B33+
Analog Devices Inc
|
$4.2935 | Yes | Active | 4.096 kbit | 1 | 4KX1 | EEPROM | 50000 Write/Erase Cycles | 1 | 4000 | 4.096 k | ASYNCHRONOUS | SERIAL | 1-WIRE | 5.25 V | 2.8 V | CMOS | INDUSTRIAL | O-PBCY-T3 | Not Qualified | e3 | 85 °C | -40 °C | 250 | 20 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 1.27 mm | BOTTOM | ANALOG DEVICES INC | ROHS COMPLIANT, TO-92, 3 PIN | compliant | Analog Devices | 3-TO92-N/A | 3 | 3-TO92-N/A | 2011-04-21 | |||||||||||||||||||||||||
|
24LC64T-I/SN
Microchip Technology Inc
|
$0.4480 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 4.5 V | 400 kHz | EEPROM | DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 4.5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | SOIC | 8 | ||||||||
|
AT24C64D-XHM-T
Microchip Technology Inc
|
$0.2991 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3 V | 1 MHz | EEPROM | 1.7V TO 5.5V @ 0.4MHz | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 3 V | I2C | 6 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP8,.25 | compliant | Microchip | ||||||||||||
|
AT24C02C-XHM-T
Microchip Technology Inc
|
$0.2886 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 2.5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.5 V | I2C | 6 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 2016-12-07 | |||||||||||
|
EPC16QI100
Altera Corporation
|
$83.2000 | No | No | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 66.7 MHz | CONFIGURATION MEMORY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 150 µA | 90 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 20 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 2.15 mm | 20 mm | 14 mm | ALTERA CORP | PLASTIC, QFP-100 | not_compliant | 3A991.B.1.B.1 | 8542.32.00.51 | Intel | QFP | 100 |