Parametric results for: MASK ROMs

Filter Your Search

61 - 70 of 10,281 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
AM27X2048-205PI
AMD
Check for Price No Obsolete 2.0972 Mbit 16 128KX16 5 V 200 ns MASK ROM 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 50 µA 5.25 V 4.75 V CMOS INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 52.324 mm 15.24 mm DIP PLASTIC, DIP-40 40 EAR99 8542.32.00.71
package
K3N5V1000E-TC120
Samsung Semiconductor
Check for Price Obsolete 16.7772 Mbit 16 1MX16 3.3 V 120 ns MASK ROM 8 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 40 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified 70 °C 240 30 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm TSOP2 0.400 INCH, TSOP2-44 44 EAR99 8542.32.00.71
CDP1834D/3
Intersil Corporation
Check for Price Obsolete 8.192 kbit 8 1KX8 5 V 855 ns MASK ROM 1 1000 1.024 k ASYNCHRONOUS PARALLEL 1 µA 10.5 V 4 V CMOS MILITARY R-CDIP-T24 Not Qualified 125 °C -55 °C MIL-STD-883 Class B (Modified) 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL DIP, DIP24,.3 EAR99 8542.32.00.71 Unknown
package
HN62321AP
Renesas Electronics Corporation
Check for Price Transferred 1.0486 Mbit 8 128KX8 5 V 150 ns MASK ROM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T32 Not Qualified 70 °C 32 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 41.9 mm 15.24 mm DIP PLASTIC, DIP-32 32 EAR99 8542.32.00.71
package
MX23L12810TC-15
Macronix International Co Ltd
Check for Price Obsolete 134.2177 Mbit 16 8MX16 3.3 V 150 ns MASK ROM 8 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 5 µA 60 µA 3.63 V 2.97 V CMOS COMMERCIAL R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm TSOP1 20 X 12 MM, TSOP1-48 48 EAR99 8542.32.00.71
LH534P00BT
Sharp Corp
Check for Price Obsolete 4.1943 Mbit 8 512KX8 5 V 120 ns MASK ROM CONFIGURABLE AS 256K X 16 1 512000 524.288 k ASYNCHRONOUS PARALLEL 65 µA 5.5 V 4.5 V CMOS R-PDSO-G48 Not Qualified 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm TSOP1-48 EAR99 8542.32.00.71
S-201000ARF-200
ABLIC Inc.
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 200 ns MASK ROM LG-MAX 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 µA 40 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3 mm 18.75 mm 8.4 mm SOP, SOP28,.5 EAR99 8542.32.00.71 Compliant
KM23256PI-25
Samsung Semiconductor
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 250 ns MASK ROM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 75 µA MOS INDUSTRIAL R-PDIP-T28 Not Qualified e0 3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL DIP-28 EAR99 8542.32.00.71
MSM538001E-10RS
LAPIS Semiconductor Co Ltd
Check for Price Obsolete 8.3886 Mbit 8 1MX8 5 V 100 ns MASK ROM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 50 µA 40 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-32 EAR99 8542.32.00.71
package
MX23C3210RC-20
Macronix International Co Ltd
Check for Price No Obsolete 33.5544 Mbit 16 2MX16 5 V 200 ns MASK ROM 8 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 50 µA CMOS COMMERCIAL R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm TSOP PLASTIC, REVERSE, TSOP-48 48 EAR99 8542.32.00.71