Parametric results for: MASK ROMs

Filter Your Search

71 - 80 of 10,281 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
S63LV1001
AMI Semiconductor
Check for Price Obsolete EAR99 8542.32.00.71
package
K3N5U1000D-DC12
Samsung Semiconductor
Check for Price Obsolete 16.7772 Mbit 16 1MX16 3 V 120 ns MASK ROM CONFIGURABLE AS 1M X 16 8 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 40 µA 3.3 V 2.7 V CMOS COMMERCIAL R-PDIP-T42 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 42 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 52.42 mm 15.24 mm EAR99 8542.32.00.71 DIP 0.600 INCH, DIP-42 42
HB23C65C-L-000
Hughes Aircraft
Check for Price Obsolete 131.072 kbit 8 16KX8 5 V 150 ns MASK ROM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 48 µA CMOS MILITARY S-CQCC-N28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES NO LEAD QUAD EAR99 8542.32.00.71
HJ616M2PCH00-15
Hitachi Ltd
Check for Price Transferred 134.2177 Mbit 8 16MX8 5 V 150 ns MASK ROM CARD 16 1 16000000 16.7772 M ASYNCHRONOUS 3-STATE PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL X-XXMA-X68 Not Qualified 70 °C 68 UNSPECIFIED UNSPECIFIED MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED EAR99 8542.32.00.71 MODULE-68
package
UPD23C128040LGY-XXX-MKH
NEC Electronics Group
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 200 ns MASK ROM 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 60 µA 5.5 V 4.5 V MOS COMMERCIAL R-PDSO-G48 Not Qualified 70 °C -10 °C 48 PLASTIC/EPOXY TSOP1-R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 16.4 mm 12 mm EAR99 8542.32.00.71 TSOP1 12 X 18 MM, PLASTIC, REVERSE, TSOP1-48 48
HI1837CY
Hughes Microelectronics
Check for Price Obsolete EAR99 8542.32.00.71
S19FL064AMF0XXX01
Cypress Semiconductor
Check for Price Transferred 67.1089 Mbit MASK ROM 50 µA 19 µA CMOS INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL EAR99 8542.32.00.71
UM2333H
United Microelectronics Corporation
Check for Price Obsolete 32.768 kbit 8 4KX8 5 V 450 ns MASK ROM 1 4000 4.096 k ASYNCHRONOUS PARALLEL 100 mA 100 µA MOS COMMERCIAL Not Qualified 70 °C DIE OR CHIP EAR99 8542.32.00.71
NCR23128S-20PD
Symbios Semiconductors
Check for Price Obsolete 131.072 kbit 8 16KX8 5 V 200 ns MASK ROM 1 16000 16.384 k ASYNCHRONOUS PARALLEL 75 µA MOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL EAR99 8542.32.00.71 DIP-28
A23L93162V-70
AMIC Technology
Check for Price Obsolete EAR99 8542.32.00.71