Filter Your Search
1 - 10 of 37,167 results
|
DS2502R+T&R
Maxim Integrated Products
|
$0.4570 | Yes | Yes | Transferred | 1.024 kbit | 8 | 128X8 | 5 V | 15 µs | OTP ROM | MICROLAN COMPATIBLE | COMMON | 1 | 128 | 128 words | ASYNCHRONOUS | SERIAL | 6 V | 2.8 V | CMOS | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.12 mm | 2.92 mm | 1.3 mm | SOT-23 | LEAD FREE, SOT-23, 3 PIN | 3 | EAR99 | 8542.32.00.71 | ||||||||||
|
|
DS2505+T&R
Analog Devices Inc
|
$0.7615 | Yes | Active | 16.384 kbit | 1 | 16KX1 | 5 V | 15 µs | OTP ROM | MICROLAN COMPATIBLE | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | SERIAL | 6 V | 2.8 V | MOS | INDUSTRIAL | O-PBCY-T3 | Not Qualified | e3 | 85 °C | -40 °C | 250 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | BOTTOM | 3-TO92-N/A | ROHS COMPLIANT, TO-92, 3 PIN | 3 | EAR99 | 8542.32.00.71 | 3-TO92-N/A | Compliant | 2001-03-22 | |||||||||||||
|
|
DS2505P+T&R
Analog Devices Inc
|
$1.5453 | Yes | Active | 16.384 kbit | 1 | 16KX1 | 5 V | 15 µs | OTP ROM | MICROLAN COMPATIBLE | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | SERIAL | 6 V | 2.8 V | MOS | INDUSTRIAL | R-PDSO-C6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOC | SOC6,.17 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | C BEND | 1.27 mm | DUAL | 1.5 mm | 3.94 mm | 3.76 mm | 6-PLCC-N/A | SOC, SOC6,.17 | 6 | EAR99 | 8542.32.00.71 | 6-PLCC-N/A | Compliant | 2001-03-22 | ||||||||
|
AT27C020-55PU
Atmel Corporation
|
$2.2452 | Yes | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 55 ns | OTP ROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 42.037 mm | 15.24 mm | DIP | 0.600 INCH, GREEN, PLASTIC, DIP-32 | 32 | EAR99 | 8542.32.00.71 | |||||||||
|
|
DS1982-F3+
Analog Devices Inc
|
$2.3521 | Yes | Active | 1.024 kbit | 1 | 1KX1 | 5 V | 15 µs | OTP ROM | MICROLAN COMPATIBLE | COMMON | 1 | 1000 | 1.024 k | ASYNCHRONOUS | SERIAL | 6 V | 2.8 V | CMOS | INDUSTRIAL | O-MEDB-N2 | Not Qualified | e3 | 85 °C | -40 °C | 2 | METAL | BUTTON,.68IN | ROUND | DISK BUTTON | YES | Matte Tin (Sn) | NO LEAD | END | N/A | ROHS COMPLIANT, MICROCAN-2 | 2 | EAR99 | 8542.32.00.71 | N/A | 2000-01-18 | |||||||||||||||||
|
AT27C010-70JU
Microchip Technology Inc
|
$2.5260 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 10 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | 32 | EAR99 | 8542.31.00.01 | PLCC-32 | |||||||
|
AT27C256R-70JU
Microchip Technology Inc
|
$2.5817 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 1 mA | 25 µA | 5.5 V | 4.5 V | CMOS | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | LCC-32 | 32 | EAR99 | 8542.31.00.01 | PLCC-32 | |||||||||||||
|
DS2502+
Maxim Integrated Products
|
$2.6092 | Yes | Yes | Transferred | 1.024 kbit | 8 | 128X8 | 5 V | 15 µs | OTP ROM | MICROLAN COMPATIBLE | COMMON | 1 | 128 | 128 words | ASYNCHRONOUS | SERIAL | 6 V | 2.8 V | CMOS | INDUSTRIAL | O-PBCY-T3 | Not Qualified | e3 | 85 °C | -40 °C | 250 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | TO-92 | LEAD FREE, TO-92, 3 PIN | 3 | EAR99 | 8542.32.00.71 | |||||||||||||||
|
AT27LV256A-90JU
Microchip Technology Inc
|
$2.6521 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 8 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | 32 | EAR99 | 8542.31.00.01 | PLCC-32 | ||||||
|
AT27C256R-45JU
Microchip Technology Inc
|
$2.6805 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 1 mA | 25 µA | 5.5 V | 4.5 V | CMOS | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | LCC-32 | 32 | EAR99 | 8542.31.00.01 | PLCC-32 |