Filter Your Search
1 - 1 of 1 results
|
|
29633ADMB
Raytheon Semiconductor
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 35 ns | OTP ROM | 1 | 4000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 155 µA | 5.25 V | 4.75 V | TTL | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-24 | EAR99 | 8542.32.00.71 |