Filter Your Search
81 - 90 of 56,898 results
|
AT88SC018-SU-CM-T
Microchip Technology Inc
|
$1.2800 | Yes | Yes | Not Recommended | 4.096 kbit | 1 | 4KX1 | MEMORY CIRCUIT | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | 5A992.C | 8523.52.00.90 | Microchip | |||||||||||||||
|
M24SR64-YMN6T/2
STMicroelectronics
|
$1.2819 | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3.3 V | MEMORY CIRCUIT | 1 | 8000 | 8.192 k | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.32.00.71 | STMicroelectronics | ||||||||||||||||||
|
47C16-E/P
Microchip Technology Inc
|
$1.2900 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDIP-T8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.32.00.71 | Microchip | 2016-10-10 | |||||||||||||
|
47L16-E/P
Microchip Technology Inc
|
$1.2900 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | R-PDIP-T8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 2016-10-10 | ||||||||||||||
|
AT88SC0104C-MJ
Microchip Technology Inc
|
$1.2905 | Yes | No | Not Recommended | 1.024 kbit | 1 | 1KX1 | 35 ns | CRYPTO MEMORY | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | COMMERCIAL | R-XUUC-N8 | Not Qualified | 1 | 70 °C | 8 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | SMART CARD-8 | unknown | 5A992.C | 8523.52.00.90 | Microchip | ||||||||||||||||||||
|
CC2544RHBT
Texas Instruments
|
$1.2936 | Yes | Yes | Active | 2.496 GHz | MEMORY CIRCUIT | Frequency range : 2379-2496 MHz | 3.6 V | 2 V | AUTOMOTIVE | S-PQCC-N32 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC32,.2SQ,20 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | ||||||||||||||||||||
|
DS2401Z+
Maxim Integrated Products
|
$1.3094 | Yes | Yes | Transferred | 64 bit | 1 | 64X1 | 5 V | MEMORY CIRCUIT | 1 | 64 | 64 words | ASYNCHRONOUS | 6 V | 2.8 V | CMOS | INDUSTRIAL | R-PDSO-G4 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 1.8 mm | 6.5 mm | 3.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | SOT-223 | 4 | |||||||||||
|
AT88SC0404C-MJ
Microchip Technology Inc
|
$1.3657 | Yes | No | Not Recommended | 4.096 kbit | 8 | 512X8 | 35 ns | CRYPTO MEMORY | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | COMMERCIAL | R-XUUC-N8 | Not Qualified | e4 | 1 | 70 °C | 8 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NICKEL GOLD | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | CARD MODULE-8 | compliant | 5A992.C | 8523.52.00.90 | Microchip | ||||||||||||||||||
|
DS2411R+T&R
Maxim Integrated Products
|
$1.3863 | Yes | Yes | Transferred | 64 bit | 1 | 64X1 | MEMORY CIRCUIT | 1 | 64 | 64 words | ASYNCHRONOUS | 1 µA | 100 nA | 5.25 V | 1.5 V | CMOS | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.12 mm | 2.92 mm | 1.3 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 3 | ||||||||||
|
AT88SC0808C-MJ
Microchip Technology Inc
|
$1.3922 | Yes | No | Not Recommended | 8.192 kbit | 8 | 1KX8 | 35 ns | CRYPTO MEMORY | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | COMMERCIAL | R-XUUC-N8 | e4 | 1 | 70 °C | 8 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | Nickel/Gold (Ni/Au) | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | CARD MODULE-8 | compliant | 5A992.C | 8523.52.00.90 | Microchip |