Parametric results for: 7130LA55L48 under SRAMs

Filter Your Search

1 - 10 of 552,481 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
23K640-I/SN
Microchip Technology Inc
$0.2963 Yes Yes Active 65.536 kbit 8 8KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS R-PDSO-G8 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC SOIC-8 8 SOIC-8 EAR99 8542.32.00.51
package
23K256-E/P
Microchip Technology Inc
$0.3772 Yes Yes Active 262.144 kbit 8 32KX8 3 V 16 MHz STANDARD SRAM SEPARATE 1 1 32000 32.768 k SYNCHRONOUS 3-STATE NO SERIAL 10 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS AUTOMOTIVE R-PDIP-T8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm DIP 8 PDIP-8 EAR99 8542.32.00.41
package
23A640-I/ST
Microchip Technology Inc
$0.4342 Yes Yes Active 65.536 kbit 8 8KX8 1.8 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 1.5 V 10 µA 1.95 V 1.5 V CMOS R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm SOIC TSSOP-8 8 TSSOP-8 EAR99 8542.32.00.51
package
23K640-E/P
Microchip Technology Inc
$0.4445 Yes Yes Active 65.536 kbit 8 8KX8 3 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS R-PDIP-T8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm DIP DIP-8 8 PDIP-8 EAR99 8542.32.00.51
package
23K640-E/ST
Microchip Technology Inc
$0.4685 Yes Yes Active 65.536 kbit 8 8KX8 3 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm SOIC TSSOP-8 8 TSSOP-8 EAR99 8542.32.00.51
package
23A640-I/P
Microchip Technology Inc
$0.4797 Yes Yes Active 65.536 kbit 8 8KX8 1.8 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 1.5 V 10 µA 1.95 V 1.5 V CMOS R-PDIP-T8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm DIP DIP-8 8 PDIP-8 EAR99 8542.32.00.41
package
23K256-E/ST
Microchip Technology Inc
$0.5083 Yes Yes Active 262.144 kbit 8 32KX8 3 V 16 MHz STANDARD SRAM SEPARATE 1 1 32000 32.768 k SYNCHRONOUS 3-STATE NO SERIAL 10 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm SOIC 8 TSSOP-8 EAR99 8542.32.00.51
package
23A256-I/ST
Microchip Technology Inc
$0.5182 Yes Yes Active 262.144 kbit 8 32KX8 1.8 V 16 MHz STANDARD SRAM SEPARATE 1 1 32000 32.768 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 1.5 V 10 µA 1.95 V 1.5 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm SOIC 8 TSSOP-8 EAR99 8542.32.00.51
package
23K256-E/SN
Microchip Technology Inc
$0.5253 Yes Yes Active 262.144 kbit 8 32KX8 3 V 16 MHz STANDARD SRAM SEPARATE 1 1 32000 32.768 k SYNCHRONOUS 3-STATE NO SERIAL 10 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC 8 SOIC-8 EAR99 8542.32.00.51
23A512-I/P
Microchip Technology Inc
$0.5429 Yes Active 524.288 kbit 8 64KX8 20 MHz STANDARD SRAM SEPARATE 1 1 64000 65.536 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 1.7 V 10 µA 2.2 V 1.7 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm DIP-8 8 PDIP-8 EAR99 8542.32.00.51