Parametric results for: 7130LA55L48 under SRAMs

Filter Your Search

1 - 10 of 50 results

All Filters
|
-
-
Manufacturer Part Number: 7130la55l48
Select parts from the table below to compare.
Compare
Compare
7130LA55L488
Integrated Device Technology Inc
Check for Price No Transferred 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 110 µA CMOS COMMERCIAL S-XQCC-N48 Not Qualified e0 70 °C 48 CERAMIC QCCN LCC48,.56SQ,40 SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1 mm QUAD EAR99 8542.32.00.41
IDT7130LA55L48I8
Integrated Device Technology Inc
Check for Price No Transferred 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 140 µA CMOS INDUSTRIAL S-XQCC-N48 Not Qualified e0 85 °C -40 °C 48 CERAMIC QCCN LCC48,.56SQ,40 SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1 mm QUAD EAR99 8542.32.00.41
IDT7130LA55L48I8
Renesas Electronics Corporation
Check for Price Obsolete 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 140 µA CMOS INDUSTRIAL S-CQCC-N48 Not Qualified e0 85 °C -40 °C 48 CERAMIC, METAL-SEALED COFIRED QCCN LCC48,.56SQ,40 SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.016 mm QUAD 3.48 mm 14.3002 mm 14.3002 mm EAR99 8542.32.00.41
IDT7130LA55L48GI
Renesas Electronics Corporation
Check for Price Yes Obsolete 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 140 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-XQCC-N48 Not Qualified e3 85 °C -40 °C 48 UNSPECIFIED QCCN LCC48,.56SQ,40 SQUARE CHIP CARRIER YES Matte Tin (Sn) NO LEAD 1.016 mm QUAD 3.48 mm 14.3002 mm 14.3002 mm EAR99 8542.32.00.41 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48
7130LA55L48I8
Integrated Device Technology Inc
Check for Price No Transferred 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 140 µA CMOS INDUSTRIAL S-XQCC-N48 Not Qualified e0 85 °C -40 °C 48 CERAMIC QCCN LCC48,.56SQ,40 SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1 mm QUAD EAR99 8542.32.00.41
IDT7130LA55L48G8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 110 µA CMOS COMMERCIAL S-XQCC-N48 Not Qualified e3 70 °C 48 CERAMIC QCCN LCC48,.56SQ,40 SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 1 mm QUAD EAR99 8542.32.00.41
7130LA55L48
Integrated Device Technology Inc
Check for Price No Transferred 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 110 µA CMOS COMMERCIAL S-XQCC-N48 Not Qualified e0 70 °C 48 CERAMIC QCCN LCC48,.56SQ,40 SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1 mm QUAD EAR99 8542.32.00.41
IDT7130LA55L488
Integrated Device Technology Inc
Check for Price No Transferred 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 110 µA CMOS COMMERCIAL S-XQCC-N48 Not Qualified e0 70 °C 48 CERAMIC QCCN LCC48,.56SQ,40 SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1 mm QUAD EAR99 8542.32.00.41
7130LA55L48GB8
Renesas Electronics Corporation
Check for Price Yes Active 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 1 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 140 µA 5.5 V 4.5 V CMOS MILITARY S-CQCC-N48 Not Qualified e3 125 °C -55 °C MIL-PRF-38535 48 CERAMIC, METAL-SEALED COFIRED QCCN LCC48,.56SQ,40 SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 1.016 mm QUAD 3.48 mm 14.3002 mm 14.3002 mm 3A001.a.2.c 8542.32.00.41 LCC-48
7130LA55L48I8
Renesas Electronics Corporation
Check for Price Obsolete 8.192 kbit 8 1KX8 5 V 55 ns MULTI-PORT SRAM COMMON 2 1000 1.024 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 140 µA CMOS INDUSTRIAL S-CQCC-N48 Not Qualified e0 85 °C -40 °C 48 CERAMIC, METAL-SEALED COFIRED QCCN LCC48,.56SQ,40 SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.016 mm QUAD 3.48 mm 14.3002 mm 14.3002 mm EAR99 8542.32.00.41