Parametric results for: 7130LA55PF8 under SRAMs

Filter Your Search

1 - 10 of 552,481 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS61WV51216EEALL-20BLI
Integrated Silicon Solution Inc
$0.0274 Yes Active 8.3886 Mbit 16 512KX16 1.8 V 20 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 2.2 V 1.65 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C 260 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm MINIBGA-48 3A991.b.2.a 8542.32.00.41 2017-01-19
IS61WV25616EDBLL-8BLI
Integrated Silicon Solution Inc
$0.1393 Yes Yes Active 4.1943 Mbit 16 256KX16 3.3 V 8 ns APPLICATION SPECIFIC SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 6 mA 2 V 45 µA 3.63 V 2.97 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 260 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm BGA-48 3A991.b.2.a 8542.32.00.41
IS61WV1288EEBLL-10BLI
Integrated Silicon Solution Inc
$0.2305 Yes Active 1.0486 Mbit 8 128KX8 3 V 10 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 4 mA 2 V 25 µA 3.6 V 2.4 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 260 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 3A991.b.2.b 8542.32.00.41
IS64WV51216EEBLL-10B2LA3
Integrated Silicon Solution Inc
$0.2542 Yes Active 8.3886 Mbit 16 512KX16 3 V 10 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.4 V CMOS AUTOMOTIVE R-PBGA-B48 125 °C -40 °C 260 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm MINIBGA-48 3A991.b.2.a 8542.32.00.41 2017-01-19
IS62WV2568FBLL-45HLI
Integrated Silicon Solution Inc
$0.2642 Yes Active 2.0972 Mbit 8 256KX8 3 V 45 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G32 85 °C -40 °C 260 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 11.8 mm 8 mm STSOP1-32 3A991.b.2.a 8542.32.00.41 2017-06-26
IS61WV51216EEBLL-10B2LI
Integrated Silicon Solution Inc
$0.3019 Yes Active 8.3886 Mbit 16 512KX16 3 V 10 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.4 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C 260 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm MINIBGA-48 3A991.b.2.a 8542.32.00.41 2017-01-19
package
23K640-I/SN
Microchip Technology Inc
$0.3058 Yes Yes Active 65.536 kbit 8 8KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS R-PDSO-G8 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC-8 EAR99 8542.32.00.51 SOIC 8 SOIC-8
IS62WV51216HBLL-45BLI
Integrated Silicon Solution Inc
$0.3397 Yes Active 8.3886 Mbit 16 512KX16 3.3 V 45 ns STANDARD SRAM COMMON 1 1 512000 524.288 k ASYNCHRONOUS 3-STATE YES PARALLEL 13 µA 1.5 V 25 µA 3.6 V 2.2 V CMOS R-PBGA-B48 85 °C -40 °C 48 PLASTIC/EPOXY VFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1 mm 8 mm 6 mm MINIBGA-48 3A991.b.2.a 8542.32.00.41
IS62WV10248HBLL-45B2LI
Integrated Silicon Solution Inc
$0.4133 Yes Active 8.3886 Mbit 8 1MX8 3 V 45 ns STANDARD SRAM COMMON 1 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE YES PARALLEL 14 µA 2.2 V 25 µA 3.6 V 2.2 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1 mm 8 mm 6 mm BGA-48 3A991.b.2.a 8542.32.00.41
IS62WV10248HBLL-45BLI
Integrated Silicon Solution Inc
$0.4133 Yes Active 8.3886 Mbit 8 1MX8 3 V 45 ns STANDARD SRAM COMMON 1 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE YES PARALLEL 14 µA 2.2 V 25 µA 3.6 V 2.2 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C 260 48 PLASTIC/EPOXY VFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1 mm 8 mm 6 mm BGA-48 3A991.b.2.a 8542.32.00.41